Texas Instruments TPS73618DBVRG4

LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage75 mV
Input Bias Current300 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current400 mA
Max Output Voltage1.8 V
Max Power Dissipation560 mW
Min Current Limit400 mA
Min Input Voltage1.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current400 mA
Output TypeFixed
Output Voltage1.8 V
PolarityPositive
Quiescent Current300 µA
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73618DBVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet39 pages9 years ago
Datasheet40 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages16 years ago
Datasheet8 pages22 years ago
iiiC
Datasheet31 pages11 years ago

Inventory History

3 month trend:
-3.29%

Alternate Parts

Price @ 1000
$ 1.22
$ 1.016
$ 1.016
Stock
1,241,005
2,586,914
2,586,914
Authorized Distributors
1
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
400 mA
400 mA
400 mA
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Accuracy
1 %
1 %
1 %
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS73618DBVRG4 provided by its distributors.

LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 1.8V, 0.2V Dropout, BICMOS, PDSO5
IC REG LINEAR 1.8V 400MA SOT23-5
TPS73618 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 75mV 1.45mm 400mA 560mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:75mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:400mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage75 mV
Input Bias Current300 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current400 mA
Max Output Voltage1.8 V
Max Power Dissipation560 mW
Min Current Limit400 mA
Min Input Voltage1.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current400 mA
Output TypeFixed
Output Voltage1.8 V
PolarityPositive
Quiescent Current300 µA
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73618DBVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet39 pages9 years ago
Datasheet40 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages16 years ago
Datasheet8 pages22 years ago
iiiC
Datasheet31 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago