Texas Instruments TPS736125DRBTG4

Fixed Positive LDO Regulator, 1.25V, 0.2V Dropout, BICMOS, PDSO8

Price and Stock

Technical Specifications

Physical
Number of Pins8
Technical
Accuracy1 %
Dropout Voltage200 mV
Input Bias Current300 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current400 mA
Max Output Voltage1.25 V
Max Power Dissipation2.5 W
Min Current Limit400 mA
Min Input Voltage1.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Outputs1
Number of Regulators1
Output Current400 mA
Output TypeFixed
Output Voltage1.25 V
Output Voltage Accuracy0.5 %
PolarityPositive
Power Dissipation2.5 W
Quiescent Current300 µA
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS736125DRBTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet39 pages8 years ago
Datasheet40 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages16 years ago
Datasheet5 pages18 years ago
Datasheet8 pages22 years ago
iiiC
Datasheet31 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.673
$ 1.673
Stock
34,330
228,363
228,363
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
400 mA
400 mA
400 mA
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
1.25 V
1.25 V
1.25 V
Accuracy
1 %
1 %
1 %
Dropout Voltage
200 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Descriptions

Descriptions of Texas Instruments TPS736125DRBTG4 provided by its distributors.

Fixed Positive LDO Regulator, 1.25V, 0.2V Dropout, BICMOS, PDSO8
LDO Regulator Pos 1.25V 0.4A 8-Pin VSON EP T/R
CAP-FREE, NMOS, 400MA LDO REGULATOR WITH REVERSE CURR<AZ
Single Output LDO, 400mA, Adj.(1.2 to 5.5V), Cap free, Low Noise, Reverse Current Protection 8-SON -40 to 125
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:75mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:400mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins8
Technical
Accuracy1 %
Dropout Voltage200 mV
Input Bias Current300 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current400 mA
Max Output Voltage1.25 V
Max Power Dissipation2.5 W
Min Current Limit400 mA
Min Input Voltage1.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Outputs1
Number of Regulators1
Output Current400 mA
Output TypeFixed
Output Voltage1.25 V
Output Voltage Accuracy0.5 %
PolarityPositive
Power Dissipation2.5 W
Quiescent Current300 µA
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS736125DRBTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet39 pages8 years ago
Datasheet40 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages16 years ago
Datasheet5 pages18 years ago
Datasheet8 pages22 years ago
iiiC
Datasheet31 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago