Texas Instruments TPS7333QPE4

Single Output LDO, 500mA, Fixed(3.3V), Integrated SVS, Low Quiescent Current 8-PDIP -40 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage235 mV
Input Bias Current340 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Max Power Dissipation1.175 W
Min Input Voltage3.77 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingRail/Tube
PolarityPositive
Power Dissipation1.175 W
Quiescent Current300 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7333QPE4.

Texas Instruments
Datasheet45 pages12 years ago
Datasheet48 pages16 years ago
Newark
Datasheet45 pages11 years ago

Alternate Parts

Price @ 1000
$ 4.753
$ 4.753
Stock
1
106,436
106,436
Authorized Distributors
0
6
6
Case/Package
P
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
3.77 V
3.77 V
3.77 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
235 mV
235 mV
235 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7333QPE4.

Descriptions

Descriptions of Texas Instruments TPS7333QPE4 provided by its distributors.

Single Output LDO, 500mA, Fixed(3.3V), Integrated SVS, Low Quiescent Current 8-PDIP -40 to 125
LDO Regulator Pos 3.3V 0.5A 8-Pin PDIP Tube
3.3 V FIXED POSITIVE LDO REGULATOR 0.4 V DROPOUT PDIP8
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:235mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageP
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage235 mV
Input Bias Current340 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Max Power Dissipation1.175 W
Min Input Voltage3.77 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingRail/Tube
PolarityPositive
Power Dissipation1.175 W
Quiescent Current300 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7333QPE4.

Texas Instruments
Datasheet45 pages12 years ago
Datasheet48 pages16 years ago
Newark
Datasheet45 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago