Texas Instruments TPS73133DBVT

Cap-Free, NMOS, 150mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-15805-1-ND 5,452 Buy Now »
USD
1.16 1.04 0.810 0.810 0.810
296-15805-6-ND 5,452 Buy Now »
USD
1.16 1.04 0.810 0.810 0.810
296-15805-2-ND 5,250 Buy Now »
USD
0.650 0.427
Arrow 2
TPS73133DBVT**MULT1 67 Buy Now »
USD
0.921 0.839 0.687 0.687 0.687
TPS73133DBVT 1,500 Buy Now »
USD
0.483 0.462
Verical 2
TPS73133DBVT 1,500 Buy Now »
USD
0.481 0.462
TPS73133DBVT 67 Buy Now »
USD
0.772 0.772 0.772
Avnet
TPS73133DBVT 500 Buy Now »
USD
0.507 0.494
TI store
TPS73133DBVT 1,132 Buy Now »
USD
1.20 1.06 0.860 0.380 0.380
Newark 2
87H2954 343 Buy Now »
USD
1.13 1.01 0.784 0.784 0.784
28X4075 1,000 Buy Now »
USD
0.455 0.428
Chip One Stop Japan 3
C1S746201398211 1,116 Buy Now »
JPY
86.30 60.80 58.70 58.70
C1S746202062669 67 Buy Now »
JPY
91.80 91.20 91.20 91.20
C1S746200578360 1,500 Buy Now »
JPY
63.00 63.00
Mouser
595-TPS73133DBVT 173 Buy Now »
USD
1.12 1.000 0.787 0.428 0.428
Rochester Electronics
TPS73133DBVT 500 Buy Now »
USD
0.710 0.710 0.630 0.570 0.570
Chip One Stop Global
C1S746201621535 234 Buy Now »
JPY
132.00 115.00 115.00 115.00
Farnell 2
2412584 1,000 Buy Now »
GBP
0.489 0.489
2437771 2,000 Buy Now »
GBP
0.364 0.289
element14 APAC 3
1576485 343 Buy Now »
SGD
1.82 1.62 1.28 0.693 0.693
2437771 2,000 Buy Now »
SGD
0.805 0.689
2412584 1,000 Buy Now »
SGD
1.16 1.16
Avnet Europe
TPS73133DBVT 5,000 Buy Now »
EUR
0.574 0.492
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TPS73133DBVT 281 Buy Now »
USD
4.17 2.08 1.95 1.81 1.81
EarthTron
TPS73133DBVT 886 ··
STLAA.com
TPS73133DBVT 300 ··
Ewing Components
TPS73133DBVT 7,181 Send RFQ »
4 Star Electronics
TPS73133DBVT 102 Send RFQ »
Abacus Technologies
TPS73133DBVT 5,000 ··
GreenTree Electronics
TPS73133DBVT 4,500 Send RFQ »
Schukat
TPS73133DBVT 330 Buy Now »
EUR
0.850 0.650 0.530 0.530
Distrelec
TPS73133DBVT 244 Buy Now »
EUR
1.22 1.22 0.750 0.750 0.750
TME
TPS73133DBVT 119 Buy Now »
USD
0.940 0.800 0.730 0.660 0.660
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
TPS73133DBVT Contact ··
Touchstone Systems
TPS73133DBVT Contact Send RFQ »
North Star Micro
TPS73133DBVT Contact ··
TransparentC
TPS73133DBVT Contact ··
SemiconductorPLUS
TPS73133DBVT Contact ··
XS Micro
TPS73133DBVT Contact ··

Descriptions

Linear Voltage Regulator IC; Voltage Regulator Type:Fixed LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:3.3V; Output Current Max:500mA; Voltage Tolerance ±:1%; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark
LINEAR VOLTAGE REGULATOR, 3.3V, SOT23-5, FULL REEL
Farnell
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Chip One Stop Global
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Verical
LINEAR VOLTAGE REGULATOR, 3.3V, SOT23-5, FULL REEL
element14 APAC
LDO U-Reg +3,3V 0,15A SOT23-5
Schukat
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Avnet
IC REG LDO 3.3V 0.15A SOT23-5
Digi-Key
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Chip One Stop Japan
LDO voltage regulator [Texas Instruments] TPS73133DBVT LDO voltage regulator
Distrelec
Voltage stabiliser; LDO, fixed; 3.3V; 0.15A; SOT23-5; SMD
TME
Cap-Free, NMOS, 150mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125
Texas Instruments

Technical Specifications

Lead-Free Status Lead Free
Number of Pins 5
Input Voltage (DC) 5.5 V (max)
Packaging Tape & Reel (TR)
Output Voltage 3.3 V (max)
Number of Regulated Outputs 1
Dropout Voltage 30 mV
Output Current 150 mA
RoHS Compliant
REACH SVHC Compliance No SVHC
Output Capacitor Type Ceramic
Quiescent Current 400 µA
Case / Package / Footprint SOT-23
Lifecycle Status Active
Mounting Type Surface Mount

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 2 years ago
Datasheet 8 pages 15 years ago
Datasheet 21 pages 8 years ago
Farnell
Datasheet 24 pages 2 years ago
Datasheet 30 pages 9 months ago
Datasheet 24 pages 2 years ago
Datasheet 24 pages 2 years ago
Arrow
Datasheet 23 pages 5 years ago
element14
Datasheet 23 pages 5 years ago
Datasheet 23 pages 5 years ago
Datasheet 22 pages 6 years ago
Datasheet 22 pages 6 years ago
Digi-Key
Datasheet 18 pages 10 years ago
Sierra IC
Datasheet 15 pages 12 years ago
Jameco
Datasheet 22 pages 7 years ago
iiiC
Datasheet 23 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TPS73133DBVT
TEXAS TPS73133DBVT
TEXAS INST TPS73133DBVT
TEXAS INSTR TPS73133DBVT
TEXAS INSTRUMENT TPS73133DBVT
TEXAS INS TPS73133DBVT
TEXAS INSTRUMENTS INC TPS73133DBVT
TEX TPS73133DBVT
TEXAS INSTRUMEN TPS73133DBVT
TEXAS INSTRU TPS73133DBVT
TI/NS TPS73133DBVT
TEXINS TPS73133DBVT
TEXAS INSTRUMENTS INCORPORATED TPS73133DBVT
TEXASIN TPS73133DBVT
Texas Instruments (TI) TPS73133DBVT
TEAXS TPS73133DBVT
TEXAS INTRUMENTS TPS73133DBVT
TEXAS INSTRUM TPS73133DBVT
TEXAS INSRUMENT TPS73133DBVT
TEXAS IST TPS73133DBVT
TI-PB TPS73133DBVT
Texas Instruments Rfid Systems TPS73133DBVT
TEXINST TPS73133DBVT
TEXAS INSRUMENTS TPS73133DBVT
TEXAS INTRUMENT TPS73133DBVT
Texas Instr. TPS73133DBVT
Texas Instruments Inc. TPS73133DBVT

Search for other parts like TPS73133 »