Texas Instruments TPS73001DBVR

LDO Regulator Pos 1.22V to 5.5V 0.2A 6-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage120 mV
Input Bias Current170 µA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Voltage5.5 V
Max Power Dissipation560 mW
Max Supply Voltage5.5 V
Min Current Limit285 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage2.7 V
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation560 mW
Power Rating560 mW
Quiescent Current170 µA
Reference Voltage1.225 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73001DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet19 pages16 years ago
Newark
Datasheet31 pages8 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet23 pages9 years ago
Datasheet24 pages10 years ago
Datasheet19 pages14 years ago
element14 APAC
Datasheet23 pages9 years ago
Augswan
Datasheet32 pages1 year ago
LCSC
Datasheet32 pages1 year ago
Datasheet32 pages2 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages11 years ago

Inventory History

3 month trend:
-25.00%

Alternate Parts

Price @ 1000
$ 0.362
$ 0.356
$ 0.356
Stock
2,119,015
1,030,851
1,030,851
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
120 mV
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS73001DBVR provided by its distributors.

LDO Regulator Pos 1.22V to 5.5V 0.2A 6-Pin SOT-23 T/R
Adjustable Positive LDO Regulator, 1.22V Min, 5.5V Max, 0.21V Dropout, BICMOS, PDSO6
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
TPS73001 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 120mV 1.45mm 200mA 560mW
LDO, ADJ, 1.22V TO 5.5V, 0.2A, SOT-23-6; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.22V; Tension de sortie ajustable
Ldo, Adj, 1.22V To 5.5V, 0.2A, Sot-23-6; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.22V; Adjustable Output Voltage Max:5.5V; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73001DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73001DBVR .
  • TPS73001DBVR.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage120 mV
Input Bias Current170 µA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Voltage5.5 V
Max Power Dissipation560 mW
Max Supply Voltage5.5 V
Min Current Limit285 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage2.7 V
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation560 mW
Power Rating560 mW
Quiescent Current170 µA
Reference Voltage1.225 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73001DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet19 pages16 years ago
Newark
Datasheet31 pages8 years ago
Datasheet24 pages10 years ago
Farnell
Datasheet23 pages9 years ago
Datasheet24 pages10 years ago
Datasheet19 pages14 years ago
element14 APAC
Datasheet23 pages9 years ago
Augswan
Datasheet32 pages1 year ago
LCSC
Datasheet32 pages1 year ago
Datasheet32 pages2 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago