Texas Instruments TPS72718DSET

250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageWFDFN
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage162.5 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current250 mA
Max Output Voltage1.8 V
Max Power Dissipation485 mW
Min Current Limit300 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Operating Supply Voltage5.5 V
Output Current250 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy1 %
PackagingTape & Reel (TR)
PolarityPositive
Power Dissipation485 mW
Quiescent Current8 µA
Schedule B8542390000
Dimensions
Height800 µm
Length1.5 mm
Thickness750 µm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72718DSET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet37 pages9 years ago
Datasheet35 pages10 years ago
Datasheet20 pages11 years ago
Datasheet23 pages11 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago
Datasheet6 pages14 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet37 pages9 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Datasheet22 pages13 years ago
Farnell
Datasheet36 pages7 years ago
Datasheet36 pages8 years ago
Datasheet20 pages13 years ago
Datasheet23 pages11 years ago
element14 APAC
Datasheet37 pages9 years ago
Datasheet21 pages11 years ago
Augswan
Datasheet35 pages3 years ago
Factory Futures
Datasheet21 pages10 years ago
Arrow Electronics
Datasheet23 pages11 years ago

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 0.789
$ 0.412
$ 0.412
Stock
419,340
674,486
674,486
Authorized Distributors
4
4
4
Case/Package
WFDFN
WFDFN
WFDFN
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
250 mA
250 mA
250 mA
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
162.5 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS72718DSET provided by its distributors.

250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator Pos 1.8V 0.25A 6-Pin WSON T/R
TPS72718 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 162.5mV 800mum 250mA 485mW
Ic, Ldo, 1.8V, 0.2A, 6Son; Primary Input Voltage:5.5V; Dropout Voltage Vdo:162.5Mv; No. Of Pins:6Pins; Output Current:250Ma; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:1.8V 250Ma Ldo Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS72718DSET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS72718DSET.
  • TPS72718DSET..

Technical Specifications

Physical
Case/PackageWFDFN
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage162.5 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current250 mA
Max Output Voltage1.8 V
Max Power Dissipation485 mW
Min Current Limit300 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Operating Supply Voltage5.5 V
Output Current250 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy1 %
PackagingTape & Reel (TR)
PolarityPositive
Power Dissipation485 mW
Quiescent Current8 µA
Schedule B8542390000
Dimensions
Height800 µm
Length1.5 mm
Thickness750 µm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72718DSET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet37 pages9 years ago
Datasheet35 pages10 years ago
Datasheet20 pages11 years ago
Datasheet23 pages11 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago
Datasheet6 pages14 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet37 pages9 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Datasheet22 pages13 years ago
Farnell
Datasheet36 pages7 years ago
Datasheet36 pages8 years ago
Datasheet20 pages13 years ago
Datasheet23 pages11 years ago
element14 APAC
Datasheet37 pages9 years ago
Datasheet21 pages11 years ago
Augswan
Datasheet35 pages3 years ago
Factory Futures
Datasheet21 pages10 years ago
Arrow Electronics
Datasheet23 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago