Texas Instruments TPS7250QD

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage190 mV
Input Bias Current180 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current250 mA
Max Output Voltage5 V
Max Power Dissipation725 mW
Min Input Voltage5.41 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current250 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Rating464 mW
Quiescent Current180 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7250QD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet42 pages9 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet39 pages16 years ago
Datasheet10 pages24 years ago
Augswan
Datasheet44 pages1 year ago
Newark
Datasheet42 pages12 years ago
Datasheet39 pages15 years ago
Datasheet40 pages9 years ago
Factory Futures
Datasheet41 pages10 years ago
iiiC
Datasheet42 pages11 years ago
Farnell
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet16 pages15 years ago
DigiKey
Datasheet37 pages23 years ago
Sierra IC
Datasheet34 pages23 years ago

Inventory History

3 month trend:
-83.14%

Alternate Parts

Price @ 1000
$ 1.33
$ 1.715
Stock
83,097
677,292
Authorized Distributors
3
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
250 mA
250 mA
Min Input Voltage
5.41 V
5.41 V
Max Input Voltage
10 V
10 V
Min Output Voltage
5 V
5 V
Max Output Voltage
5 V
5 V
Accuracy
2 %
2 %
Dropout Voltage
190 mV
190 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7250QD.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS7250QD provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
LDO Regulator Pos 5V 0.25A 8-Pin SOIC Tube
TPS7250 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 190mV 1.75mm 250mA 725mW
V REG LDO 0.25A +5.0V, 7250, SOIC8; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:190mV; No. of Pins:8; Output Current:250mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:7250; IC Generic Number:7250; Input Voltage Max:10V; Input Voltage Min:5.41V; Logic Function Number:7250; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:2%; Output Current Max:0.25A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:SOIC; Supply Voltage Max:10V; Supply Voltage Min:5.41V; Termination Type:SMD; Voltage Regulator Type:Low Dropout

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage190 mV
Input Bias Current180 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current250 mA
Max Output Voltage5 V
Max Power Dissipation725 mW
Min Input Voltage5.41 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current250 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Rating464 mW
Quiescent Current180 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7250QD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet42 pages9 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet39 pages16 years ago
Datasheet10 pages24 years ago
Augswan
Datasheet44 pages1 year ago
Newark
Datasheet42 pages12 years ago
Datasheet39 pages15 years ago
Datasheet40 pages9 years ago
Factory Futures
Datasheet41 pages10 years ago
iiiC
Datasheet42 pages11 years ago
Farnell
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet16 pages15 years ago
DigiKey
Datasheet37 pages23 years ago
Sierra IC
Datasheet34 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago