Texas Instruments TPS72501DCQ

Low Input Voltage, 1-A Low-Dropout Linear egulators with Supervisor 6-SOT-223 -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TPS72501DCQ 2,164 Buy Now »
USD
3.52 3.17 2.51 2.51 2.51
Arrow
TPS72501DCQ 234 Buy Now »
USD
2.38 2.26 2.06 1.98 1.98
Verical
TPS72501DCQ 234 Buy Now »
USD
2.10 2.10 2.10
Digi-Key
296-27050-5-ND 178 Buy Now »
USD
3.72 3.34 2.74 1.75 1.75
Newark
75K1626 19 Buy Now »
USD
1.76 1.76
Chip One Stop Japan
C1S746203784360 658 Buy Now »
JPY
348.00 229.00 207.00 205.00 205.00
Rochester Electronics
TPS72501DCQ 4,365 Buy Now »
USD
2.91 2.91 2.59 2.37 2.37
Mouser
595-TPS72501DCQ 187 Buy Now »
USD
3.71 3.34 2.73 1.75 1.75
Farnell
1470475 92 Buy Now »
GBP
3.03 2.21 1.73 1.18 1.18
element14 APAC
1470475 92 Buy Now »
SGD
6.00 5.41 4.42 2.91 2.91
Avnet Europe
TPS72501DCQ 78 Buy Now »
EUR
2.53 2.14 1.99
Avnet Asia
TPS72501DCQ 0 ··
USD
2.44 2.17
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
TPS72501DCQ 62 ··
STLAA.com
TPS72501DCQ 93 ··
Abacus Technologies
TPS72501DCQ 1,333 ··
Ewing Components
TPS72501DCQ 7,227 Send RFQ »
RS Components
6616288 128 Buy Now »
GBP
2.35 2.35 1.92 1.55 1.55
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
TPS72501DCQ Contact Buy Now »
Summit Electronics
TPS72501DCQ Contact Send RFQ »
Touchstone Systems
TPS72501DCQ Contact Send RFQ »
North Star Micro
TPS72501DCQ Contact ··
TransparentC
TPS72501DCQ Contact ··
XS Micro
TPS72501DCQ Contact ··

Descriptions

Reg LDO Lin Adj Pos 1.2V to 5V 1A 6-Pin
RS Components
Low Input Voltage, 1-A Low-Dropout Linear egulators with Supervisor 6-SOT-223 -40 to 125
Texas Instruments
LDO Regulator Pos 1.2V to 5V 1A 6-Pin(5+Tab) SOT-223 Tube
Avnet
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.22V TO 5.5V, SOT223-6
Newark
IC, V REG, LINEAR, 1A
Farnell
IC, V REG, LINEAR, 1A
element14 APAC
LDO Regulator Pos 1.2V to 5V 1A 6-Pin(5+Tab) SOT-223 Tube
Verical
IC REG LDO ADJ 1A SOT223-6
Digi-Key
LDO Regulator Pos 1.2V to 5V 1A 6-Pin(5+Tab) SOT-223 Tube
Avnet Asia
LDO Regulator Pos 1.2V to 5V 1A 6-Pin(5+Tab) SOT-223 Tube
Chip One Stop Japan

Technical Specifications

Lead-Free Status Lead Free
Lifecycle Status Active
Number of Pins 6
Supply Voltage (DC) 6 V 6 V (max)
Output Capacitor Type Ceramic
Dropout Voltage 170 mV
Mounting Type Surface Mount
Output Voltage 1.22 V (min)
Output Current 1 A 1 A (max)
Number of Outputs 1
Quiescent Current 75 µA
Case / Package / Footprint SOIC
Number of Regulated Outputs 1
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 29 pages 5 years ago
Technical Drawing 2 pages 7 years ago
Datasheet 18 pages 14 years ago
Datasheet 24 pages 8 years ago
Farnell
Datasheet 29 pages 1 year ago
Datasheet 24 pages 2 weeks ago
Datasheet 25 pages 7 years ago
Datasheet 29 pages 4 years ago
Datasheet 30 pages 5 years ago
Verical
Datasheet 29 pages 6 years ago
Datasheet 25 pages 7 years ago
element14 APAC
Datasheet 29 pages 2 years ago
Datasheet 29 pages 2 years ago
Datasheet 29 pages 2 years ago
Datasheet 29 pages 3 years ago
element14
Datasheet 25 pages 7 years ago
Newark
Datasheet 21 pages 12 years ago
Datasheet 29 pages 5 years ago
iiiC
Datasheet 29 pages 4 years ago
Jameco
Datasheet 22 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TPS72501DCQ
TEXAS TPS72501DCQ
TEXAS INST TPS72501DCQ
TEXAS INSTR TPS72501DCQ
TEXAS INSTRUMENT TPS72501DCQ
TEXAS INS TPS72501DCQ
TEXAS INSTRUMENTS INC TPS72501DCQ
TEX TPS72501DCQ
TEXAS INSTRUMEN TPS72501DCQ
TEXAS INSTRU TPS72501DCQ
TI/NS TPS72501DCQ
TEXINS TPS72501DCQ
TEXAS INSTRUMENTS INCORPORATED TPS72501DCQ
TEXASIN TPS72501DCQ
Texas Instruments (TI) TPS72501DCQ
TEAXS TPS72501DCQ
TEXAS INTRUMENTS TPS72501DCQ
TEXAS INSTRUM TPS72501DCQ
TEXAS INSRUMENT TPS72501DCQ
TEXAS IST TPS72501DCQ
TI-PB TPS72501DCQ
Texas Instruments Rfid Systems TPS72501DCQ
TEXINST TPS72501DCQ
TEXAS INSRUMENTS TPS72501DCQ
TEXAS INTRUMENT TPS72501DCQ
Texas Instr. TPS72501DCQ
Texas Instruments Inc. TPS72501DCQ

Search for other parts like TPS72501 »