Texas Instruments TPS72325DBVR

200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage280 mV
Input Bias Current130 µA
Max Input Voltage-2.7 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage-2.5 V
Max Power Dissipation560 mW
Min Current Limit300 mA
Min Input Voltage-10 V
Min Operating Temperature-40 °C
Min Output Voltage-2.5 V
Nominal Output Voltage-2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage-2.5 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityNegative
Power Dissipation560 mW
Quiescent Current130 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72325DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet25 pages9 years ago
Datasheet15 pages16 years ago
element14 APAC
Datasheet25 pages9 years ago
Augswan
Datasheet29 pages2 years ago
Newark
Datasheet25 pages7 years ago
Datasheet17 pages10 years ago
Datasheet17 pages12 years ago
Datasheet15 pages15 years ago
Farnell
Datasheet25 pages9 years ago
Arrow Electronics
Datasheet17 pages12 years ago
iiiC
Datasheet17 pages12 years ago

Inventory History

3 month trend:
+63.05%

Alternate Parts

Price @ 1000
$ 1.581
$ 1.919
$ 1.919
Stock
1,308,659
524,405
524,405
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Min Input Voltage
-10 V
-10 V
-10 V
Max Input Voltage
-2.7 V
-2.7 V
-2.7 V
Min Output Voltage
-2.5 V
-2.5 V
-2.5 V
Max Output Voltage
-2.5 V
-2.5 V
-2.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS72325DBVR provided by its distributors.

200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Neg -2.5V 0.2A 5-Pin SOT-23 T/R
Fixed Negative LDO Regulator, 2.5V, 0.5V Dropout, CMOS, PDSO5
Ldo, Fixed, -2.5V, 0.2A, Sot-23-5; Output Type:Fixed; Input Voltage Min:-10V; Input Voltage Max:-2.7V; Fixed Output Voltage Nom.:-2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS72325DBVR
TPS72325 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 280mV 1.45mm 200mA 560mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS72325DBVR .

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage280 mV
Input Bias Current130 µA
Max Input Voltage-2.7 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage-2.5 V
Max Power Dissipation560 mW
Min Current Limit300 mA
Min Input Voltage-10 V
Min Operating Temperature-40 °C
Min Output Voltage-2.5 V
Nominal Output Voltage-2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage-2.5 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityNegative
Power Dissipation560 mW
Quiescent Current130 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72325DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet25 pages9 years ago
Datasheet15 pages16 years ago
element14 APAC
Datasheet25 pages9 years ago
Augswan
Datasheet29 pages2 years ago
Newark
Datasheet25 pages7 years ago
Datasheet17 pages10 years ago
Datasheet17 pages12 years ago
Datasheet15 pages15 years ago
Farnell
Datasheet25 pages9 years ago
Arrow Electronics
Datasheet17 pages12 years ago
iiiC
Datasheet17 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago