Texas Instruments TPS72015YZUT

Ldo Voltage Regulator, 1.5V, 350MA, DSBGA-5, Full Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage110 mV
Input Bias Current38 µA
Max Input Voltage4.5 V
Max Operating Temperature125 °C
Max Output Current300 mA
Max Output Voltage1.5 V
Max Power Dissipation403 mW
Min Current Limit420 mA
Min Input Voltage1.1 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Nominal Output Voltage1.5 V
Number of Outputs1
Number of Regulators1
Output Current350 mA
Output TypeFixed
Output Voltage1.5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation403 mW
Power Rating1.58 W
Quiescent Current30 µA
Dimensions
Height625 µm
Length1.25 mm
Width1.616 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72015YZUT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages10 years ago
Datasheet27 pages11 years ago
Datasheet27 pages11 years ago
Datasheet25 pages11 years ago
Datasheet5 pages15 years ago
SHENGYU ELECTRONICS
Datasheet34 pages3 years ago
Newark
Datasheet33 pages7 years ago
Datasheet25 pages10 years ago
Arrow Electronics
Datasheet24 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.601
$ 0.42
$ 0.42
Stock
313,238
700,112
700,112
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Min Input Voltage
1.1 V
1.1 V
1.1 V
Max Input Voltage
4.5 V
4.5 V
4.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
1.5 V
1.5 V
1.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
110 mV
110 mV
110 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments TPS72015YZUT provided by its distributors.

LDO VOLTAGE REGULATOR, 1.5V, 350mA, DSBGA-5, FULL REEL
LDO Regulator Pos 1.5V 0.35A 5-Pin DSBGA T/R
IC REG LINEAR 1.5V 350MA 5DSBGA
TPS72015 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 110mV 625mum 300mA 403mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage110 mV
Input Bias Current38 µA
Max Input Voltage4.5 V
Max Operating Temperature125 °C
Max Output Current300 mA
Max Output Voltage1.5 V
Max Power Dissipation403 mW
Min Current Limit420 mA
Min Input Voltage1.1 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Nominal Output Voltage1.5 V
Number of Outputs1
Number of Regulators1
Output Current350 mA
Output TypeFixed
Output Voltage1.5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation403 mW
Power Rating1.58 W
Quiescent Current30 µA
Dimensions
Height625 µm
Length1.25 mm
Width1.616 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72015YZUT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages10 years ago
Datasheet27 pages11 years ago
Datasheet27 pages11 years ago
Datasheet25 pages11 years ago
Datasheet5 pages15 years ago
SHENGYU ELECTRONICS
Datasheet34 pages3 years ago
Newark
Datasheet33 pages7 years ago
Datasheet25 pages10 years ago
Arrow Electronics
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago