Texas Instruments TPS71709DSETG4

Active Lead Free Positive BICMOS Linear Voltage Regulator IC -40C~125C 485mW 150mA 800mum
Production

Technical Specifications

Physical
Case/PackageWFDFN
Number of Pins6
Technical
Accuracy3 %
Dropout Voltage170 mV
Input Bias Current50 µA
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage900 mV
Max Power Dissipation485 mW
Min Current Limit200 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage900 mV
PolarityPositive
Quiescent Current50 µA
Dimensions
Height800 µm
Length1.5 mm
Thickness750 µm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71709DSETG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet42 pages9 years ago
Datasheet42 pages9 years ago
Datasheet31 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages18 years ago
Arrow Electronics
Datasheet31 pages12 years ago
Newark
Datasheet30 pages12 years ago
Datasheet27 pages13 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago
Datasheet26 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.698
$ 0.582
$ 0.698
$ 0.453
Stock
77,143
316,298
140,521
380,643
Authorized Distributors
1
2
3
1
Case/Package
WFDFN
WFDFN
WFDFN
-
Number of Pins
6
6
6
6
Number of Outputs
1
1
1
1
Max Output Current
150 mA
150 mA
150 mA
150 mA
Min Input Voltage
2.5 V
2.5 V
2.5 V
2.5 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
6.5 V
Min Output Voltage
900 mV
900 mV
900 mV
-
Max Output Voltage
900 mV
900 mV
900 mV
-
Accuracy
3 %
3 %
3 %
2.5 %
Dropout Voltage
170 mV
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS71709DSETG4 provided by its distributors.

Active Lead Free Positive BICMOS Linear Voltage Regulator IC -40C~125C 485mW 150mA 800mum
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator Pos 0.9V 0.15A 6-Pin WSON T/R
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:170mV; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Output Current:150mA; Input Voltage Primary Max:6.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageWFDFN
Number of Pins6
Technical
Accuracy3 %
Dropout Voltage170 mV
Input Bias Current50 µA
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage900 mV
Max Power Dissipation485 mW
Min Current Limit200 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage900 mV
PolarityPositive
Quiescent Current50 µA
Dimensions
Height800 µm
Length1.5 mm
Thickness750 µm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71709DSETG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet42 pages9 years ago
Datasheet42 pages9 years ago
Datasheet31 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages18 years ago
Arrow Electronics
Datasheet31 pages12 years ago
Newark
Datasheet30 pages12 years ago
Datasheet27 pages13 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago
Datasheet26 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago