Texas Instruments TPS715A01DRBT

TPS715A01DRBT IC LDO Regulator 1.5V to 15V 0.08A 8-Pin SON EP T/R RoHS

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
TPS715A01DRBT**MULT1 28 Buy Now »
USD
1.03 0.896 0.759 0.759 0.759
TPS715A01DRBT 1,500 Buy Now »
USD
0.548 0.471
Verical 2
TPS715A01DRBT 1,500 Buy Now »
USD
0.565 0.544
TPS715A01DRBT 28 Buy Now »
USD
0.872 0.872 0.872
Avnet
TPS715A01DRBT 0 ··
USD
0.645 0.508
Digi-Key 3
296-17614-1-ND 1,720 Buy Now »
USD
1.33 1.19 0.927 0.927 0.927
296-17614-6-ND 1,720 Buy Now »
USD
1.33 1.19 0.927 0.927 0.927
296-17614-2-ND 1,500 Buy Now »
USD
0.743 0.520
TI store
TPS715A01DRBT 555 Buy Now »
USD
1.37 1.21 0.960 0.460 0.460
Newark
73J8403 155 Buy Now »
USD
0.896 0.896
Chip One Stop Japan 2
C1S746201412900 28 Buy Now »
JPY
97.80 93.90 93.90 93.90
C1S746201412894 1,500 Buy Now »
JPY
61.10 61.10
Rochester Electronics
TPS715A01DRBT 15,500 Buy Now »
USD
0.710 0.710 0.630 0.570 0.570
Mouser
595-TPS715A01DRBT 985 Buy Now »
USD
1.28 1.09 0.841 0.587 0.499
Farnell 3
1135384RL 155 Buy Now »
GBP
0.748 0.657 0.457 0.457 0.457
2437749 250 Buy Now »
GBP
0.393 0.346
2419358 155 Buy Now »
GBP
0.725 0.725
element14 APAC 3
1135384 155 Buy Now »
SGD
2.01 1.71 1.32 0.919 0.781
1135384RL 155 Buy Now »
SGD
2.01 1.71 1.32 0.919 0.781
2437749 0 ··
SGD
1.24 0.824
Avnet Europe
TPS715A01DRBT 500 Buy Now »
EUR
0.592 0.507
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
TPS715A01DRBT 25 Buy Now »
USD
0.926 0.926 0.926 0.926 0.926
Quest
TPS715A01DRBT 188 Buy Now »
USD
2.14 1.71 0.642 0.642 0.642
IBS Electronics
TPS715A01DRBT 250 ··
USD
1.70 1.70 1.70 1.70 1.70
STLAA.com
TPS715A01DRBT 300 ··
Abacus Technologies
TPS715A01DRBT 185 ··
Ewing Components
TPS715A01DRBT 7,025 Send RFQ »
SIE
TPS715A01DRBT 500 ··
RS Components
6201237 290 Buy Now »
GBP
0.684 0.642 0.628 0.628
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TPS715A01DRBT Contact ··
Touchstone Systems
TPS715A01DRBT Contact Send RFQ »
SemiconductorPLUS
TPS715A01DRBT Contact ··
XS Micro
TPS715A01DRBT Contact ··

Descriptions

ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 15V, 80mA, SON8
Farnell
IC REG LDO ADJ 80MA 8SON
Digi-Key
LDO Regulator Pos 1.2V to 15V 0.08A 8-Pin VSON EP T/R
Verical
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 15V, 80mA, SON8
element14 APAC
TPS715A01DRBT IC LDO Regulator 1.5V to 15V 0.08A 8-Pin SON EP T/R RoHS
IBS Electronics
LDO Regulator Pos 1.2V to 15V 0.08A 8-Pin VSON EP T/R
Avnet
Voltage Regulator IC; Input Voltage Primary Max:24V; Output Voltage Max:15V; Output Current Max:0.08A; Dropout Voltage, Vdo:0.67V; Supply Voltage Max:24V; Termination Type:SMD; Package/Case:8-SON; No. of Pins:8 ;RoHS Compliant: Yes
Newark
LDO Regulator Pos 1.2V to 15V 0.08A 8-Pin VSON EP T/R
Chip One Stop Japan
24-V, 80-mA, Low Iq, Low-Dropout Linear Regulator 8-SON -40 to 125
Texas Instruments
80mA LDO with 24Vin TPS715A01DRBT
RS Components

Technical Specifications

Output Current 80 mA
Number of Regulated Outputs 1
Number of Pins 8
Lead-Free Status Lead Free
Output Capacitor Type Ceramic
Dropout Voltage 670 mV
RoHS Compliant
REACH SVHC Compliance No SVHC
Quiescent Current 3 µA
Packaging Tape & Reel (TR) Cut Tape (CT)
Lifecycle Status Active
Mounting Type Surface Mount
Output Voltage 1.2 V (min)
Number of Outputs 1
Input Voltage (DC) 24 V (max)

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 4 years ago
Datasheet 20 pages 5 years ago
Datasheet 20 pages 1 year ago
Datasheet 9 pages 9 years ago
Datasheet 20 pages 5 years ago
Datasheet 19 pages 8 years ago
Datasheet 20 pages 4 years ago
Newark
Datasheet 20 pages 2 years ago
Datasheet 28 pages 1 year ago
element14
Datasheet 19 pages 6 years ago
Farnell
Datasheet 37 pages 13 years ago
Datasheet 14 pages 8 years ago
iiiC
Datasheet 20 pages 4 years ago
Digi-Key
Datasheet 19 pages 8 years ago
Arrow
Datasheet 20 pages 4 years ago
Jameco
Datasheet 20 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TPS715A01DRBT
TEXAS TPS715A01DRBT
TEXAS INST TPS715A01DRBT
TEXAS INSTR TPS715A01DRBT
TEXAS INSTRUMENT TPS715A01DRBT
TEXAS INS TPS715A01DRBT
TEXAS INSTRUMENTS INC TPS715A01DRBT
TEX TPS715A01DRBT
TEXAS INSTRUMEN TPS715A01DRBT
TEXAS INSTRU TPS715A01DRBT
TI/NS TPS715A01DRBT
TEXINS TPS715A01DRBT
TEXAS INSTRUMENTS INCORPORATED TPS715A01DRBT
TEXASIN TPS715A01DRBT
Texas Instruments (TI) TPS715A01DRBT
TEAXS TPS715A01DRBT
TEXAS INTRUMENTS TPS715A01DRBT
TEXAS INSTRUM TPS715A01DRBT
TEXAS INSRUMENT TPS715A01DRBT
TEXAS IST TPS715A01DRBT
TI-PB TPS715A01DRBT
Texas Instruments Rfid Systems TPS715A01DRBT
TEXINST TPS715A01DRBT
TEXAS INSRUMENTS TPS715A01DRBT
TEXAS INTRUMENT TPS715A01DRBT
Texas Instr. TPS715A01DRBT
Texas Instruments Inc. TPS715A01DRBT

Search for other parts like TPS715 »