Texas Instruments TPS71433DRVR

80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins6
Technical
Accuracy4 %
Dropout Voltage670 mV
Input Bias Current3.2 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current80 mA
Max Output Voltage3.3 V
Max Power Dissipation1.54 W
Min Current Limit100 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current1.1 A
Output TypeFixed
Output Voltage3.3 V
PackagingTape and Reel
PolarityPositive
Power Dissipation1.54 W
Quiescent Current3 µA
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71433DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet19 pages8 years ago
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Augswan
Datasheet23 pages3 years ago

Inventory History

3 month trend:
-2.91%

Alternate Parts

Price @ 1000
$ 0.404
$ 0.421
$ 0.421
Stock
276,703
93,715
93,715
Authorized Distributors
3
3
3
Case/Package
-
SOIC
SOIC
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
670 mV
670 mV
670 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments TPS71433DRVR provided by its distributors.

80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
LDO Regulator Pos 3.3V 1.1A Automotive 6-Pin WSON EP T/R
Linear Voltage Regulator IC 1 Output 80mA 6-WSON (2x2)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins6
Technical
Accuracy4 %
Dropout Voltage670 mV
Input Bias Current3.2 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current80 mA
Max Output Voltage3.3 V
Max Power Dissipation1.54 W
Min Current Limit100 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current1.1 A
Output TypeFixed
Output Voltage3.3 V
PackagingTape and Reel
PolarityPositive
Power Dissipation1.54 W
Quiescent Current3 µA
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71433DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet19 pages8 years ago
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Augswan
Datasheet23 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago