Texas Instruments TPS7133QDR

500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage235 mV
Input Bias Current285 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Max Power Dissipation725 mW
Min Input Voltage3.77 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape & Reel
PolarityPositive
Power Dissipation725 mW
Quiescent Current280 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7133QDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages9 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages16 years ago
Datasheet10 pages24 years ago
Augswan
Datasheet42 pages1 year ago
Newark
Datasheet38 pages13 years ago
Datasheet39 pages8 years ago
Datasheet39 pages8 years ago
LCSC
Datasheet42 pages1 year ago
Datasheet42 pages2 years ago
iiiC
Datasheet39 pages11 years ago
Sierra IC
Datasheet32 pages21 years ago

Inventory History

3 month trend:
-26.83%

Alternate Parts

Price @ 1000
$ 5.13
$ 2.47
$ 2.47
Stock
986,298
480,875
480,875
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
3.77 V
3.77 V
3.77 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
235 mV
235 mV
235 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7133QDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS7133QDR provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC T/R
IC REG LINEAR 3.3V 500MA 8SOIC
TPS7133 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity voltage regulator linear 235mV 1.75mm 500mA 725mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage235 mV
Input Bias Current285 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Max Power Dissipation725 mW
Min Input Voltage3.77 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape & Reel
PolarityPositive
Power Dissipation725 mW
Quiescent Current280 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7133QDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages9 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages16 years ago
Datasheet10 pages24 years ago
Augswan
Datasheet42 pages1 year ago
Newark
Datasheet38 pages13 years ago
Datasheet39 pages8 years ago
Datasheet39 pages8 years ago
LCSC
Datasheet42 pages1 year ago
Datasheet42 pages2 years ago
iiiC
Datasheet39 pages11 years ago
Sierra IC
Datasheet32 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago