Texas Instruments TPS7133QD

500mA, Low-Dropout Voltage egulator 8-SOIC -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
TPS7133QD 4,125 Buy Now »
USD
2.04 2.04
TPS7133QD 73 Buy Now »
USD
2.34 2.34 2.34
Arrow
TPS7133QD 73 Buy Now »
USD
2.44 2.35 2.15 1.97 1.97
Digi-Key
296-2658-5-ND 1,274 Buy Now »
USD
3.89 3.49 2.86 1.83 1.83
Avnet
TPS7133QD 13 Buy Now »
USD
3.69 3.32 2.63 2.63 2.63
TI store
TPS7133QD 211 Buy Now »
USD
4.08 3.67 3.02 1.63 1.63
Newark
38K8774 30 Buy Now »
USD
4.57 4.04 3.31 2.13 2.13
Chip One Stop Japan
C1S746201621076 73 Buy Now »
JPY
422.00 348.00 306.00 306.00 306.00
Rochester Electronics
TPS7133QD 3,832 Buy Now »
USD
3.04 3.04 2.71 2.47 2.47
Mouser
595-TPS7133QD 342 Buy Now »
USD
3.88 3.49 2.86 1.83 1.83
Farnell
8458154 80 Buy Now »
GBP
1.82 1.79 1.76 1.46 1.30
element14 APAC
8458154 30 Buy Now »
SGD
6.28 5.65 4.63 3.04 3.04
Avnet Europe
TPS7133QD 375 Buy Now »
EUR
2.64 2.23 2.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TPS7133QD 626 Buy Now »
USD
3.75 2.50 1.88 1.62 1.62
Freelance Electronics
TPS7133QD 32 Buy Now »
USD
1.85 1.85 1.85 1.85 1.85
Chip 1 Exchange
TPS7133QD Yes ··
Component Electronics
TPS7133QD 10 ··
STLAA.com
TPS7133QD 90 ··
Ewing Components
TPS7133QD 7,036 Send RFQ »
Abacus Technologies
TPS7133QD 2,222 ··
4 Star Electronics
TPS7133QD 22 Send RFQ »
GreenTree Electronics
TPS7133QD 400 Send RFQ »
RS Components
5172138 57 Buy Now »
GBP
2.46 2.46 2.46 2.46 2.46
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TPS7133QD Contact Send RFQ »
North Star Micro
TPS7133QD Contact ··
Summit Electronics
TPS7133QD Contact Send RFQ »
SemiconductorPLUS
TPS7133QD Contact ··
XS Micro
TPS7133QD Contact ··

Descriptions

500mA, Low-Dropout Voltage egulator 8-SOIC -40 to 125
Texas Instruments
LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC Tube
Chip One Stop Japan
500mA 3.3V LDO Voltage Reg. TPS7133QD
RS Components
V REG LDO +3.3V, SMD, 7133, SOIC8; Voltage Regulator Type:LDO; Voltage, Input Max:10V; Voltage, Output Max:3.3V; Max Output Current:0.5A; Voltage, Dropout:0.235V; Percentage Accuracy:2%; No. of Outputs:1; Voltage, Supply Min:3.77V; Voltage, Supply Max:10V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:7133; IC Generic Number:7133; Tolerance, Operating Voltage +:2%; Voltage, Input Min:3.54V; Voltage, Output:3.3V; Voltage:3.3V
Farnell
LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC Tube
Avnet
V REG LDO +3.3V, SMD, 7133, SOIC8; Voltage Regulator Type:LDO; Voltage, Input Max:10V; Voltage, Output Max:3.3V; Output Current Max:0.5A; Voltage, Dropout:0.235V; Percentage Accuracy:2%; Outputs, No. of:1; Voltage, Supply Min:3.77V; ;RoHS Compliant: Yes
Newark
V REG LDO +3.3V, SMD, 7133, SOIC8; Primary Input Voltage:10V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:235mV; No. of Pins:8; Output Current:500mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:7133; IC Generic Number:7133; Input Voltage Max:10V; Input Voltage Min:3.54V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:2%; Output Current Max:0.5A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SOIC; Supply Voltage Max:10V; Supply Voltage Min:3.77V; Termination Type:SMD; Voltage:3.3V; Voltage Regulator Type:LDO
element14 APAC
LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC Tube
Verical
IC REG LDO 3.3V 0.5A 8SOIC
Digi-Key

Technical Specifications

Lead-Free Status Lead Free
Packaging Tube
Dropout Voltage 470 mV
Number of Regulated Outputs 1
Number of Pins 8
Output Current 500 mA
Input Voltage (DC) 10 V (max)
Output Voltage 3.3 V 3.3 V (max)
Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC
Quiescent Current 280 µA
Output Capacitor Type Tantalum
Case / Package / Footprint SOIC
Lifecycle Status Active
Number of Outputs 1
Current Rating 500 mA

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 40 pages 8 years ago
Datasheet 10 pages 17 years ago
Datasheet 38 pages 5 years ago
element14 APAC
Datasheet 39 pages 2 years ago
Datasheet 39 pages 7 months ago
Digi-Key
Datasheet 32 pages 13 years ago
Farnell
Datasheet 37 pages 13 years ago
Newark
Datasheet 38 pages 6 years ago
Datasheet 38 pages 13 years ago
iiiC
Datasheet 39 pages 4 years ago
Factory Futures
Datasheet 39 pages 4 years ago
Jameco
Datasheet 39 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TPS7133QD
TEXAS TPS7133QD
TEXAS INST TPS7133QD
TEXAS INSTR TPS7133QD
TEXAS INSTRUMENT TPS7133QD
TEXAS INS TPS7133QD
TEXAS INSTRUMENTS INC TPS7133QD
TEX TPS7133QD
TEXAS INSTRUMEN TPS7133QD
TEXAS INSTRU TPS7133QD
TI/NS TPS7133QD
TEXINS TPS7133QD
TEXAS INSTRUMENTS INCORPORATED TPS7133QD
TEXASIN TPS7133QD
Texas Instruments (TI) TPS7133QD
TEAXS TPS7133QD
TEXAS INTRUMENTS TPS7133QD
TEXAS INSTRUM TPS7133QD
TEXAS INSRUMENT TPS7133QD
TEXAS IST TPS7133QD
TI-PB TPS7133QD
Texas Instruments Rfid Systems TPS7133QD
TEXINST TPS7133QD
TEXAS INSRUMENTS TPS7133QD
TEXAS INTRUMENT TPS7133QD
Texas Instr. TPS7133QD
Texas Instruments Inc. TPS7133QD

Search for other parts like TPS7133 »