Texas Instruments TPS71334DRCT

LDO Regulator Pos 1.2V to 5.5V3.3V 0.25A 10-Pin VSON EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins10
Technical
Accuracy1.5 %
Dropout Voltage125 mV
Input Bias Current190 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage3.3 V
Max Power Dissipation1.92 W
Min Current Limit400 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs2
Number of Regulators2
Output Current250 mA
Output TypeAdjustable, Fixed
Output Voltage5.5 V
Output Voltage Accuracy1.5 %
PackagingTape & Reel
PolarityPositive
Power Dissipation1.92 W
Quiescent Current300 µA
Reference Voltage1.225 V
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71334DRCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages12 years ago
Datasheet19 pages16 years ago
Augswan
Datasheet21 pages1 year ago
Newark
Datasheet20 pages7 years ago
Datasheet19 pages11 years ago
iiiC
Datasheet19 pages11 years ago
Verical
Datasheet19 pages14 years ago
DigiKey
Datasheet15 pages19 years ago

Inventory History

3 month trend:
+0.24%

Alternate Parts

Price @ 1000
$ 1.445
$ 1.33
$ 1.33
Stock
272,131
299,524
299,524
Authorized Distributors
5
3
3
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
2
2
2
Max Output Current
200 mA
200 mA
200 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
1.5 %
1.5 %
1.5 %
Dropout Voltage
125 mV
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS71334DRCT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS71334DRCT provided by its distributors.

LDO Regulator Pos 1.2V to 5.5V3.3V 0.25A 10-Pin VSON EP T/R
250-mA, dual-channel low-dropout voltage regulator with enable & RESET with delay 10-VSON -40 to 125
DUAL LDO VOLTAGE REGULATOR, 250mA, SON-10
IC REG LIN POS ADJ 250MA 10VSON
TPS713 DUAL 250 MA OUTPUT, ULTRA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins10
Technical
Accuracy1.5 %
Dropout Voltage125 mV
Input Bias Current190 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage3.3 V
Max Power Dissipation1.92 W
Min Current Limit400 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs2
Number of Regulators2
Output Current250 mA
Output TypeAdjustable, Fixed
Output Voltage5.5 V
Output Voltage Accuracy1.5 %
PackagingTape & Reel
PolarityPositive
Power Dissipation1.92 W
Quiescent Current300 µA
Reference Voltage1.225 V
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71334DRCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages12 years ago
Datasheet19 pages16 years ago
Augswan
Datasheet21 pages1 year ago
Newark
Datasheet20 pages7 years ago
Datasheet19 pages11 years ago
iiiC
Datasheet19 pages11 years ago
Verical
Datasheet19 pages14 years ago
DigiKey
Datasheet15 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago