Texas Instruments TPS70925DRVT

LDO Regulator Positive 2.5V 0.15A 6-Pin SON T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight9.695537 mg
Technical
Accuracy2 %
Dropout Voltage960 mV
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current150 mA
Min Current Limit200 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Nominal Output Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)150 dB
Quiescent Current1 µA
Schedule B8542390000
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70925DRVT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Technical Drawing2 pages6 years ago
Datasheet31 pages9 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages13 years ago
TME
Datasheet34 pages7 years ago
element14 APAC
Datasheet34 pages8 years ago
Newark
Datasheet28 pages10 years ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago
Upverter
Datasheet34 pages6 years ago
Arrow.cn
Datasheet35 pages7 years ago

Inventory History

3 month trend:
-0.42%

Alternate Parts

Price @ 1000
$ 0.657
$ 0.499
$ 0.499
Stock
671,764
1,905,612
1,905,612
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
-
-
Max Output Current
150 mA
-
-
Min Input Voltage
2.7 V
-
-
Max Input Voltage
30 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
-
-
Dropout Voltage
960 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
150 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS70925DRVT provided by its distributors.

LDO Regulator Positive 2.5V 0.15A 6-Pin SON T/R
TEXAS INSTRUMENTS TPS70925DRVTFixed LDO Voltage Regulator, 2.7V to 30V in, 2.5V/150mA out, SON-6
TPS70925 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 960mV 800mum 150mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight9.695537 mg
Technical
Accuracy2 %
Dropout Voltage960 mV
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current150 mA
Min Current Limit200 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Nominal Output Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)150 dB
Quiescent Current1 µA
Schedule B8542390000
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70925DRVT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Technical Drawing2 pages6 years ago
Datasheet31 pages9 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages13 years ago
TME
Datasheet34 pages7 years ago
element14 APAC
Datasheet34 pages8 years ago
Newark
Datasheet28 pages10 years ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago
Upverter
Datasheet34 pages6 years ago
Arrow.cn
Datasheet35 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago