Texas Instruments TPS70151PWP

LDO Regulator Pos 3.3V1.8V 0.5A/0.25A 20-Pin HTSSOP EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Current - Output 1500 mA
Current - Output 2500 mA
Current Rating2 A
Dropout Voltage170 mV
Input Bias Current190 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Max Power Dissipation4.115 W
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs2
Number of Regulators2
Output Current250 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PackagingRail/Tube
PolarityPositive
Power Dissipation4.115 W
Quiescent Current190 µA
Reference Voltage1.22 V
Schedule B8542390000
Voltage - Output 13.3 V
Voltage - Output 21.8 V
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70151PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages16 years ago
Datasheet28 pages24 years ago
element14 APAC
Datasheet42 pages11 years ago
Augswan
Datasheet43 pages2 years ago
Farnell
Datasheet42 pages7 years ago
Newark
Datasheet42 pages13 years ago
Datasheet41 pages14 years ago
Datasheet40 pages15 years ago
Datasheet35 pages19 years ago
Sierra IC
Datasheet35 pages21 years ago
element14
Datasheet41 pages13 years ago
Jameco
Datasheet41 pages16 years ago
iiiC
Datasheet34 pages19 years ago
Factory Futures
Datasheet34 pages19 years ago

Inventory History

3 month trend:
-94.84%

Alternate Parts

Price @ 1000
$ 3.54
$ 2.925
$ 2.925
Stock
457,302
551,489
551,489
Authorized Distributors
3
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
2
2
2
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70151PWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS70151PWP provided by its distributors.

LDO Regulator Pos 3.3V1.8V 0.5A/0.25A 20-Pin HTSSOP EP Tube
Linear Voltage Regulator IC 2 Output 500mA, 250mA 20-HTSSOP
DUAL LDO VOLTAGE REGULATOR, 1.8V/3.3V, 20-HTSSOP
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
TPS70151 Tube Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 1.2mm 500mA 4.115W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Current - Output 1500 mA
Current - Output 2500 mA
Current Rating2 A
Dropout Voltage170 mV
Input Bias Current190 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Max Power Dissipation4.115 W
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs2
Number of Regulators2
Output Current250 mA
Output TypeFixed
Output Voltage1.8 V
Output Voltage Accuracy2 %
PackagingRail/Tube
PolarityPositive
Power Dissipation4.115 W
Quiescent Current190 µA
Reference Voltage1.22 V
Schedule B8542390000
Voltage - Output 13.3 V
Voltage - Output 21.8 V
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70151PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages16 years ago
Datasheet28 pages24 years ago
element14 APAC
Datasheet42 pages11 years ago
Augswan
Datasheet43 pages2 years ago
Farnell
Datasheet42 pages7 years ago
Newark
Datasheet42 pages13 years ago
Datasheet41 pages14 years ago
Datasheet40 pages15 years ago
Datasheet35 pages19 years ago
Sierra IC
Datasheet35 pages21 years ago
element14
Datasheet41 pages13 years ago
Jameco
Datasheet41 pages16 years ago
iiiC
Datasheet34 pages19 years ago
Factory Futures
Datasheet34 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago