Texas Instruments TPS6735IDR

Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Efficiency78 %
Max Input Voltage6.2 V
Max Operating Temperature85 °C
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Output Voltage-5 V
Nominal Supply Current1.9 mA
Number of Outputs1
Operating Supply Voltage6.2 V
Output Current200 mA
Output TypeFixed
Output Voltage-5 V
PackagingTape & Reel
Quiescent Current1.9 mA
Schedule B8542390000
Switching Frequency160 kHz
Synchronous RectifierNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6735IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet18 pages16 years ago
Augswan
Datasheet23 pages1 year ago
LCSC
Datasheet23 pages1 year ago
Datasheet23 pages2 years ago
Jameco
Datasheet20 pages16 years ago
Mouser
Datasheet21 pages16 years ago
DigiKey
Datasheet19 pages25 years ago
iiiC
Datasheet18 pages0 years ago

Inventory History

3 month trend:
-56.56%

Alternate Parts

Price @ 1000
$ 3.089
$ 3.749
$ 3.749
Stock
701,261
243,142
243,142
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
160 kHz
160 kHz
160 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
6.2 V
6.2 V
6.2 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
78 %
78 %
78 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS6735IDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS6735IDR provided by its distributors.

Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85
Switching Regulator, Current-mode, 0.2A, 160kHz Switching Freq-Max, CMOS, PDSO8
Conv DC-DC 4V to 6.2V Inv Single-Out -5V 0.27A 8-Pin SOIC T/R
IC REG BUCK INV -5V 0.2A 8SOIC
TPS6735 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator -5V 3.91mm 200mA 160kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS6735IDR.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Efficiency78 %
Max Input Voltage6.2 V
Max Operating Temperature85 °C
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Output Voltage-5 V
Nominal Supply Current1.9 mA
Number of Outputs1
Operating Supply Voltage6.2 V
Output Current200 mA
Output TypeFixed
Output Voltage-5 V
PackagingTape & Reel
Quiescent Current1.9 mA
Schedule B8542390000
Switching Frequency160 kHz
Synchronous RectifierNo
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6735IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet18 pages16 years ago
Augswan
Datasheet23 pages1 year ago
LCSC
Datasheet23 pages1 year ago
Datasheet23 pages2 years ago
Jameco
Datasheet20 pages16 years ago
Mouser
Datasheet21 pages16 years ago
DigiKey
Datasheet19 pages25 years ago
iiiC
Datasheet18 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago