Texas Instruments TPS65981ABIRTQR

USB Type-C™ and USB PD controller, power switch, and high-speed multiplexer 56-QFN -40 to 85
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins56
Technical
Ambient Temperature Range High105 °C
Data Rate480 Mbps
InterfaceI2C, SPI, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Ports1
Schedule B8542390000
USB StandardUSB 2.0
Dimensions
Height1 mm
Length8 mm
Thickness900 µm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65981ABIRTQR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet7 pages8 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet98 pages2 years ago
Arrow.cn
Datasheet101 pages7 years ago

Inventory History

3 month trend:
-7.59%

Alternate Parts

Price @ 1000
$ 5.703
$ 6.6
Stock
320,997
189,490
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
56
56
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65981ABIRTQR.

Descriptions

Descriptions of Texas Instruments TPS65981ABIRTQR provided by its distributors.

USB Type-C™ and USB PD controller, power switch, and high-speed multiplexer 56-QFN -40 to 85
IC PD CTLR USB TYPE-C 56VQFN / USB Type-C and USB PD Controller Power Switch
Super Speed USB Type-C and USB PD Controller and Power Switch USB 2.0/USB 3.0/USB 3.1 3.3V T/R Automotive 56-Pin VQFN EP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins56
Technical
Ambient Temperature Range High105 °C
Data Rate480 Mbps
InterfaceI2C, SPI, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of Ports1
Schedule B8542390000
USB StandardUSB 2.0
Dimensions
Height1 mm
Length8 mm
Thickness900 µm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65981ABIRTQR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet7 pages8 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet98 pages2 years ago
Arrow.cn
Datasheet101 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago