Texas Instruments TPS6590379ZWST

Power Management IC (PMIC) for ARM Cortex A15 Processors 169-NFBGA -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Number of Pins169
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current150 µA
Number of Outputs14
Output Current6 A
PackagingCut Tape
Schedule B8542390000
Switching Frequency16.384 MHz
Dimensions
Height1.4 mm
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6590379ZWST.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Upverter
Datasheet99 pages6 years ago
SHENGYU ELECTRONICS
Datasheet103 pages2 years ago
Arrow.cn
Datasheet97 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.63
$ 7.5
$ 7.5
Stock
72,885
464,991
464,991
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
169
169
169
Number of Outputs
14
-
-
Max Output Current
-
-
-
Switching Frequency
16.384 MHz
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TPS6590379ZWST provided by its distributors.

Power Management IC (PMIC) for ARM Cortex A15 Processors 169-NFBGA -40 to 85
Application Processors 3.135V to 5.25V 169-Pin NFBGA T/R
Power Management Unit for Processor 7-Step-Down DC/DC Converter 3.8V Input 6A Output 169-Pin NFBGA T/R
Power Supply Management Circuit, Adjustable, 14 Channel, PBGA169
MANAGEMENT UNIT, BUCK CONV,NFBGA-169
TPS6590379 Tape & Reel (TR) Surface Mount Processor pmic power management device 12mm 3.8V 16.384MHz -40C~85C
POWER MANAGEMENT IC (PMIC) FOR A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins169
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current150 µA
Number of Outputs14
Output Current6 A
PackagingCut Tape
Schedule B8542390000
Switching Frequency16.384 MHz
Dimensions
Height1.4 mm
Length12 mm
Thickness900 µm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6590379ZWST.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Upverter
Datasheet99 pages6 years ago
SHENGYU ELECTRONICS
Datasheet103 pages2 years ago
Arrow.cn
Datasheet97 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago