Texas Instruments TPS658610AZQZT

Multi-Channel Power Management IC (PMIC) with Li-Ion Battery Charger 120-BGA MIC OSTA JUNIO -40 to 85

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins120
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current870 µA
Operating Supply Voltage18 V
PackagingCut Tape (CT)
Dimensions
Length6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS658610AZQZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet8 pages9 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
element14 APAC
Datasheet7 pages12 years ago
Newark
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.42
$ 8.62
$ 8.62
Stock
71,868
205,898
205,898
Authorized Distributors
1
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
120
120
120
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS658610AZQZT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS658610AZQZT provided by its distributors.

Multi-Channel Power Management IC (PMIC) with Li-Ion Battery Charger 120-BGA MIC OSTA JUNIO -40 to 85
TEXAS INSTRUMENTS TPS658610AZQZT PMU, I2C, 3 BUCK, 11 LDO, 120BGA
ROHS3Compliant Battery Management Display (LED Drivers) Handheld/Mobile Devices Power Supply Surface Mount Tape & Reel (TR) Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply 870muA -40C~85C 3V~18V
PMU, I2C, 3 BUCK, 11 LDO, 120BGA; Supply Voltage:18V; No. of Step-Down DC - DC Converters:3; No. of LDO Regulators:11; Processor Type:Nvidia-Tegra600, Nvidia-Tegra650; Digital IC Case Style:BGA; No. of Pins:120; No. of Regulated Outputs:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins120
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current870 µA
Operating Supply Voltage18 V
PackagingCut Tape (CT)
Dimensions
Length6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS658610AZQZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet8 pages9 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
element14 APAC
Datasheet7 pages12 years ago
Newark
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago