Texas Instruments TPS65233RTER

LNB Voltage Regulator with I2C Interface Power Management IC (PMIC) 16-WQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Max Input Voltage20 V
Max Operating Temperature85 °C
Max Output Current3.9 A
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output TypeAdjustable
Output Voltage18.6 V
PackagingTape & Reel
PolarityPositive
Quiescent Current23 mA
Schedule B8542390000
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65233RTER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet31 pages9 years ago
Datasheet31 pages10 years ago
Datasheet29 pages10 years ago
Technical Drawing2 pages13 years ago
Augswan
Datasheet30 pages1 year ago
LCSC
Datasheet18 pages1 year ago
Datasheet18 pages2 years ago
Arrow.cn
Datasheet32 pages7 years ago

Inventory History

3 month trend:
-9.48%

Alternate Parts

Price @ 1000
$ 1.064
$ 1.68
$ 1.68
Stock
1,513,583
1,282,047
1,282,047
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3.9 A
3.9 A
3.9 A
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65233RTER.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS65233RTER provided by its distributors.

LNB Voltage Regulator with I2C Interface Power Management IC (PMIC) 16-WQFN -40 to 85
LDO Regulator Pos 13.4V/18.6V 3.9A 16-Pin WQFN T/R
Satellite Receiver 4.5V to 20V 16-Pin WQFN EP T/R
QFN-16-EP(3x3) Power Management Specialized - PMIC ROHS
IC REG CONV SATELLIT 1OUT 16WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Max Input Voltage20 V
Max Operating Temperature85 °C
Max Output Current3.9 A
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output TypeAdjustable
Output Voltage18.6 V
PackagingTape & Reel
PolarityPositive
Quiescent Current23 mA
Schedule B8542390000
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65233RTER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet31 pages9 years ago
Datasheet31 pages10 years ago
Datasheet29 pages10 years ago
Technical Drawing2 pages13 years ago
Augswan
Datasheet30 pages1 year ago
LCSC
Datasheet18 pages1 year ago
Datasheet18 pages2 years ago
Arrow.cn
Datasheet32 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago