Texas Instruments TPS65218B1RSLT

Power Management IC (PMIC) for ARM Cortex-A8/A9 SoCs and FPGA 48-VQFN -40 to 105
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins48
Weight139.989945 mg
Technical
Max Duty Cycle100 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Outputs7
Operating Supply Voltage5.5 V
Output Current1 A
Output Voltage3.5 V
Dimensions
Height1 mm
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65218B1RSLT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet88 pages9 years ago
Datasheet84 pages9 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet87 pages8 years ago
element14 APAC
Datasheet89 pages8 years ago
Newark
Datasheet87 pages8 years ago
Datasheet88 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.525
$ 3.57
$ 3.57
Stock
275,330
637,311
637,311
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS65218B1RSLT provided by its distributors.

Power Management IC (PMIC) for ARM Cortex-A8/A9 SoCs and FPGA 48-VQFN -40 to 105
Power Management IC 2.7V to 5.5V 48-Pin VQFN EP T/R
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC48
PWR MANAGEMENT UNIT, 7 O/P, 1.8A, VQFN48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65218 B1RSLT
  • TPS65218B1RSLT .

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins48
Weight139.989945 mg
Technical
Max Duty Cycle100 %
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Outputs7
Operating Supply Voltage5.5 V
Output Current1 A
Output Voltage3.5 V
Dimensions
Height1 mm
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65218B1RSLT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet88 pages9 years ago
Datasheet84 pages9 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet87 pages8 years ago
element14 APAC
Datasheet89 pages8 years ago
Newark
Datasheet87 pages8 years ago
Datasheet88 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago