Texas Instruments TPS65217BRSLT

Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins48
Weight139.989945 mg
Technical
Max Input Voltage5.8 V
Max Operating Temperature105 °C
Max Output Current1.2 A
Max Output Voltage1.8 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Number of Outputs7
Operating Supply Current700 mA
Operating Supply Voltage3.6 V
Output Current2 A
Output TypeAdjustable
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1 mm
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65217BRSLT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet86 pages11 years ago
Datasheet86 pages11 years ago
Datasheet80 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet89 pages9 years ago
Datasheet88 pages12 years ago
Datasheet88 pages11 years ago
SHENGYU ELECTRONICS
Datasheet92 pages3 years ago
Arrow.cn
Datasheet86 pages7 years ago
Arrow Electronics
Datasheet86 pages11 years ago

Inventory History

3 month trend:
-19.39%

Alternate Parts

Price @ 1000
$ 3.276
$ 2.742
$ 2.742
Stock
462,135
712,829
712,829
Authorized Distributors
5
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Max Output Current
1.2 A
-
-
Min Input Voltage
2.7 V
-
-
Max Input Voltage
5.8 V
-
-
Min Output Voltage
900 mV
-
-
Max Output Voltage
1.8 V
-
-
Number of Outputs
7
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS65217BRSLT provided by its distributors.

Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105
Battery Powered Systems 4.3V/2.75V 5.8V/5.5V to 48-Pin VQFN EP T/R
TPS65217 Cut Tape (CT) Surface Mount Battery Management Display (LED Drivers) Handheld/Mobile Devices Power Supply pmic power management device 6mm 5.8V 2550kHz -40C~105C
PMU, 3BUCK, 1BOOST, 4LDO, 1CHRG, 48VQFN; Tension, alimentation: 3.6V; Nombre de convertisseurs DC-DC abaisseurs: 3; Nombre de régulateurs LDO: 4; Nombre de sorties régulées: 7; Boîtier de CI numérique: VQFN; Nombre de broches

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65217BRSLT .

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins48
Weight139.989945 mg
Technical
Max Input Voltage5.8 V
Max Operating Temperature105 °C
Max Output Current1.2 A
Max Output Voltage1.8 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Number of Outputs7
Operating Supply Current700 mA
Operating Supply Voltage3.6 V
Output Current2 A
Output TypeAdjustable
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1 mm
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65217BRSLT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet86 pages11 years ago
Datasheet86 pages11 years ago
Datasheet80 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet89 pages9 years ago
Datasheet88 pages12 years ago
Datasheet88 pages11 years ago
SHENGYU ELECTRONICS
Datasheet92 pages3 years ago
Arrow.cn
Datasheet86 pages7 years ago
Arrow Electronics
Datasheet86 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago