Texas Instruments TPS65185RGZR

PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Technical
Max Input Voltage6 V
Max Operating Temperature85 °C
Min Input Voltage3 V
Min Operating Temperature-10 °C
Operating Supply Current5.5 mA
Operating Supply Voltage6 V
PackagingTape & Reel (TR)
Quiescent Current5.5 mA
Schedule B8542390000
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65185RGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet52 pages9 years ago
Datasheet51 pages12 years ago
Datasheet48 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet66 pages2 years ago
LCSC
Datasheet66 pages2 years ago
Arrow.cn
Datasheet52 pages7 years ago
Arrow Electronics
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-0.30%

Alternate Parts

Price @ 1000
$ 2.401
$ 2.975
$ 2.975
Stock
762,543
315,213
315,213
Authorized Distributors
5
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65185RGZR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS65185RGZR provided by its distributors.

PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -40 to 85
采用 2.25MHz 降压转换器且具有双路 LDO 和 SVS 的电源管理 IC (PMIC)
Power Management IC 3V to 6V 48-Pin VQFN EP T/R
PMIC Enabled Electronic Paper Display 48-Pin VQFN EP T/R
QFN-48-EP(7x7) Power Management Specialized - PMIC ROHS
Power Management Specialized - PMIC PMIC for E-Ink Vizplex
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Technical
Max Input Voltage6 V
Max Operating Temperature85 °C
Min Input Voltage3 V
Min Operating Temperature-10 °C
Operating Supply Current5.5 mA
Operating Supply Voltage6 V
PackagingTape & Reel (TR)
Quiescent Current5.5 mA
Schedule B8542390000
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65185RGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet52 pages9 years ago
Datasheet51 pages12 years ago
Datasheet48 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet66 pages2 years ago
LCSC
Datasheet66 pages2 years ago
Arrow.cn
Datasheet52 pages7 years ago
Arrow Electronics
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago