Texas Instruments TPS65148RHBT

4-CH LCD Bias w/ GPM, VCOM, Reset, LCD Discharge, HVS, Ext. Isolation Switch & LDO for Gamma 32-VQFN -40 to 85

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins32
Weight72.206235 mg
Technical
Max Input Voltage6 V
Max Operating Temperature85 °C
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs2
Output Voltage18 V
PackagingTape & Reel (TR)
Quiescent Current230 µA
TopologyBoost
Dimensions
Height900 µm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65148RHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages8 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet8 pages15 years ago
iiiC
Datasheet30 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.07
$ 1.197
$ 1.197
Stock
342,168
1,297,130
1,297,130
Authorized Distributors
1
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Max Output Current
-
-
-
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
2
2

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65148RHBT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS65148RHBT provided by its distributors.

4-CH LCD Bias w/ GPM, VCOM, Reset, LCD Discharge, HVS, Ext. Isolation Switch & LDO for Gamma 32-VQFN -40 to 85
Compact TFT LCD Bias 32-Pin VQFN EP T/R
IC REG CONV TFT LCD 2OUT 32VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins32
Weight72.206235 mg
Technical
Max Input Voltage6 V
Max Operating Temperature85 °C
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs2
Output Voltage18 V
PackagingTape & Reel (TR)
Quiescent Current230 µA
TopologyBoost
Dimensions
Height900 µm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65148RHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages8 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet8 pages15 years ago
iiiC
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago