Texas Instruments TPS65140RGERG4

4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Contr., 1.6A Min. Boost Ilim & Fault Detect 24-VQFN -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins24
Weight43.204673 mg
Technical
Frequency2.1 MHz
Max Frequency2.1 MHz
Max Input Voltage5.8 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Power Dissipation3.3 W
Max Supply Voltage5.8 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Current700 µA
Output Voltage5 V
PackagingTape & Reel (TR)
Power Dissipation3.3 W
Quiescent Current700 µA
Switching Frequency1.6 MHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65140RGERG4.

Texas Instruments
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet31 pages16 years ago
Datasheet25 pages20 years ago
Newark
Datasheet31 pages9 years ago

Alternate Parts

Price @ 1000
$ 1.592
Stock
1
473,868
Authorized Distributors
0
3
Case/Package
VQFN EP
VQFN
Number of Pins
24
24
Max Output Current
20 mA
20 mA
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.8 V
5.8 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
3

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65140RGERG4.

Descriptions

Descriptions of Texas Instruments TPS65140RGERG4 provided by its distributors.

4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Contr., 1.6A Min. Boost Ilim & Fault Detect 24-VQFN -40 to 85
LCD DRVR 3.3V/5V 24-Pin VQFN EP T/R
IC LCD SUPPLY TFT QUAD 24-VQFN
Power Supply IC; Leaded Process Compatible:Yes; No. of Outputs:5.5; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:15V; Output Voltage Min:5V; Package/Case:24-VQFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins24
Weight43.204673 mg
Technical
Frequency2.1 MHz
Max Frequency2.1 MHz
Max Input Voltage5.8 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Power Dissipation3.3 W
Max Supply Voltage5.8 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Current700 µA
Output Voltage5 V
PackagingTape & Reel (TR)
Power Dissipation3.3 W
Quiescent Current700 µA
Switching Frequency1.6 MHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65140RGERG4.

Texas Instruments
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet31 pages16 years ago
Datasheet25 pages20 years ago
Newark
Datasheet31 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago