Texas Instruments TPS65121RGTRG4

4-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Fixed 1.8V Vlogic 16-QFN -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins16
Weight22.906415 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Input Voltage5.5 V
Number of Outputs4
Output Current25 mA
Output Voltage-18 V
PackagingTape & Reel (TR)
Power Dissipation250 mW
Quiescent Current181 µA
Switching Frequency4 MHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65121RGTRG4.

Texas Instruments
Datasheet30 pages13 years ago
Datasheet29 pages16 years ago
Newark
Datasheet30 pages10 years ago
Datasheet30 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.2
$ 1.2
Stock
1
637,485
637,485
Authorized Distributors
0
3
3
Case/Package
VQFN EP
VQFN
VQFN
Number of Pins
16
16
16
Max Output Current
-
-
-
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
4
4
4

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65121RGTRG4.

Descriptions

Descriptions of Texas Instruments TPS65121RGTRG4 provided by its distributors.

4-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Fixed 1.8V Vlogic 16-QFN -40 to 85
LCD DRVR 3.3V/5V 16-Pin VQFN EP T/R
IC LCD SUPPLY TFT QUAD 16-VQFN
Power Supply IC; Leaded Process Compatible:Yes; No. of Outputs:5.5; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:5.6V; Output Voltage Min:3V; Package/Case:16-VQFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN EP
Number of Pins16
Weight22.906415 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Input Voltage5.5 V
Number of Outputs4
Output Current25 mA
Output Voltage-18 V
PackagingTape & Reel (TR)
Power Dissipation250 mW
Quiescent Current181 µA
Switching Frequency4 MHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65121RGTRG4.

Texas Instruments
Datasheet30 pages13 years ago
Datasheet29 pages16 years ago
Newark
Datasheet30 pages10 years ago
Datasheet30 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago