Texas Instruments TPS650830ZCGT

series Converter, Mobile PCs Voltage Regulator IC 8 Output 159-NFBGA (9x9)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins159
Technical
Input Capacitance12 µF
Max Duty Cycle50 %
Max Input Voltage24 V
Max Operating Temperature85 °C
Min Input Voltage5.4 V
Min Operating Temperature-40 °C
Number of Outputs8
Operating Supply Current150 µA
Output Current40 mA
Output Voltage3.3 V
PackagingCut Tape
Dimensions
Height1.2 mm
Length9 mm
Thickness860 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS650830ZCGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet114 pages9 years ago
Datasheet114 pages9 years ago
Technical Drawing2 pages10 years ago
element14 APAC
Datasheet155 pages7 years ago
Datasheet117 pages8 years ago
SHENGYU ELECTRONICS
Datasheet157 pages1 year ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.52
$ 3.94
$ 3.94
Stock
257,838
181,700
181,700
Authorized Distributors
4
3
3
Case/Package
TFBGA
-
-
Number of Pins
159
159
159
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
5.4 V
5.4 V
Max Supply Voltage
-
24 V
24 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS650830ZCGT.

Descriptions

Descriptions of Texas Instruments TPS650830ZCGT provided by its distributors.

series Converter, Mobile PCs Voltage Regulator IC 8 Output 159-NFBGA (9x9)
Programmable mid-input voltage range Power Management IC (PMIC) for Skylake processors 159-NFBGA -40 to 85
TEXAS INSTRUMENTS TPS650830ZCGT POWER MANAGEMENT IC, DIGITAL, NFBGA-159
POWER MANAGEMENT IC, DIGITAL, NFBGA-159; Input Voltage Min:5.4V; Input Voltage Max:24V; PWM Input Frequency:2MHz; Digital IC Case:NFBGA; No. of Pins:159Pins; External Input Capacitance:12µF; External Output Capacitance:4.7µF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins159
Technical
Input Capacitance12 µF
Max Duty Cycle50 %
Max Input Voltage24 V
Max Operating Temperature85 °C
Min Input Voltage5.4 V
Min Operating Temperature-40 °C
Number of Outputs8
Operating Supply Current150 µA
Output Current40 mA
Output Voltage3.3 V
PackagingCut Tape
Dimensions
Height1.2 mm
Length9 mm
Thickness860 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS650830ZCGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet114 pages9 years ago
Datasheet114 pages9 years ago
Technical Drawing2 pages10 years ago
element14 APAC
Datasheet155 pages7 years ago
Datasheet117 pages8 years ago
SHENGYU ELECTRONICS
Datasheet157 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago