Texas Instruments TPS64202DBVRG4

Adjustable, up to 3A, 95% Efficient Step-Down Controller, 20uA, SOT-23 6-SOT-23 -40 to 85

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Weight13.409324 mg
Technical
Clock SyncNo
Duty Cycle100 %
Max Duty Cycle100 %
Max Input Voltage6.5 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage6.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Output Phases1
Number of Outputs1
Operating Supply Voltage6.5 V
Output Current3 A
Output Voltage6.5 V
PackagingTape & Reel (TR)
Quiescent Current20 µA
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS64202DBVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages9 years ago
Mouser
Datasheet28 pages16 years ago
iiiC
Datasheet29 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.665
$ 0.665
Stock
118,144
985,398
985,398
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
6.5 V
6.5 V

Engineering Resources

Descriptions

Descriptions of Texas Instruments TPS64202DBVRG4 provided by its distributors.

Adjustable, up to 3A, 95% Efficient Step-Down Controller, 20uA, SOT-23 6-SOT-23 -40 to 85
DC DC Cntrlr Single-OUT Step Down 1.8V to 6.5V Input 6-Pin SOT-23 T/R
Tape & Reel (TR) e4 Nickel/Palladium/Gold (Ni/Pd/Au) SWITCHING CONTROLLER DC to DC switching controller 3A 3A 13.409324mg 3.8V
Controller IC; No. of Outputs:1; Output Voltage:6.5V; Output Current:3A; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6.5V; Leaded Process Compatible:Yes; Output Current Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Weight13.409324 mg
Technical
Clock SyncNo
Duty Cycle100 %
Max Duty Cycle100 %
Max Input Voltage6.5 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage6.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Output Phases1
Number of Outputs1
Operating Supply Voltage6.5 V
Output Current3 A
Output Voltage6.5 V
PackagingTape & Reel (TR)
Quiescent Current20 µA
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS64202DBVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages9 years ago
Mouser
Datasheet28 pages16 years ago
iiiC
Datasheet29 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago