Texas Instruments TPS63070RNMR

2-V to 16-V Buck-Boost Converter With 3.6-A Switch Current | IC REG BCK BST ADJ 3.6A 15VQFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins15
Technical
Max Duty Cycle100 %
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage9 V
Max Supply Voltage16 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2 V
Number of Outputs1
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage2.5 V
PackagingCut Tape
Quiescent Current50 µA
Schedule B8542390000
Switching Frequency2.4 MHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63070RNMR.

Texas Instruments
Official datasheet0 pages0 years ago
Newark
Datasheet39 pages6 years ago
LCSC
Datasheet42 pages3 years ago
Arrow.cn
Datasheet39 pages7 years ago

Inventory History

3 month trend:
-26.33%

Alternate Parts

Price @ 1000
$ 1.357
$ 1.57
$ 1.57
Stock
4,122,192
1,184,380
1,184,380
Authorized Distributors
4
3
3
Case/Package
VQFN
-
-
Number of Pins
15
15
15
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2.4 MHz
2.4 kHz
2.4 kHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
16 V
16 V
16 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
9 V
9 V
9 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63070RNMR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS63070RNMR provided by its distributors.

2-V to 16-V Buck-Boost Converter With 3.6-A Switch Current | IC REG BCK BST ADJ 3.6A 15VQFN
Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
Buck-boost type Adjustable 2.5V~9V 3.6A 2V~16V VQFN-15-HR(2.5x3) DC-DC Converters ROHS
Switching Regulator, Current-mode, 2A, 2800kHz Switching Freq-Max, PQCC15
Dc/Dc Conv, Buck/Boost, 2.4Mhz, Vqfn-15; Topology:Buck-Boost; Input Voltage Min:2V; Input Voltage Max:16V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:15Pins; Output Current:2A; Output Voltage Min:2.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63070RNMR
TPS63070 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 3V 2.5mm 3.6A Switch 2.4MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63070RNMR .

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins15
Technical
Max Duty Cycle100 %
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Voltage9 V
Max Supply Voltage16 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2 V
Number of Outputs1
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage2.5 V
PackagingCut Tape
Quiescent Current50 µA
Schedule B8542390000
Switching Frequency2.4 MHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63070RNMR.

Texas Instruments
Official datasheet0 pages0 years ago
Newark
Datasheet39 pages6 years ago
LCSC
Datasheet42 pages3 years ago
Arrow.cn
Datasheet39 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago