Texas Instruments TPS63020DSJR

High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High85 °C
Efficiency96 %
Max Duty Cycle100 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDSJ (R-PVSON-14)
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage1.8 V
Nominal Supply Current25 µA
Number of Channels1
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current4 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
Quiescent Current50 µA
Schedule B8542390000
Switching Frequency2.4 MHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63020DSJR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet28 pages12 years ago
Newark
Datasheet30 pages7 years ago
Datasheet29 pages8 years ago
Farnell
Datasheet29 pages8 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet35 pages3 years ago
iiiC
Datasheet29 pages11 years ago

Inventory History

3 month trend:
-23.03%

Alternate Parts

Price @ 1000
$ 1.388
$ 2.38
$ 2.38
Stock
3,104,216
1,518,311
1,518,311
Authorized Distributors
5
3
3
Case/Package
-
-
-
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2.4 MHz
2.6 MHz
2.6 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments TPS63020DSJR provided by its distributors.

High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125
Switching Regulator, Current-mode, 2A, 2600kHz Switching Freq-Max, PDSO14
Buck-boost type Adjustable 1.2V~5.5V 1.8V~5.5V 3.5A DFN-14(3x4) DC-DC Converters ROHS
TPS63020 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 3.6V 4mm 3.5A Switch 2.4MHz
DC/DC CONV, BUCK-BOOST, 2.4MHZ, VSON-14; Topologie: Buck-Boost; Tension, entrée min.: 1.5V; Tension, entrée max..: 5.5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VSON; Nombre de broches: 14Broc
DC/DC CONV, BUCK-BOOST, 2.4MHZ, VSON-14; Topology:Buck-Boost; Input Voltage Min:1.5V; Input Voltage Max:5.5V; No. of Outputs:1Outputs; DC / DC Converter IC Case:VSON; No. of Pins:14Pins; Output Current:4A; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Switching Frequency:2.4MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63020DSJR .
  • TPS63020DSJR.

Technical Specifications

Physical
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High85 °C
Efficiency96 %
Max Duty Cycle100 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDSJ (R-PVSON-14)
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage1.8 V
Nominal Supply Current25 µA
Number of Channels1
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current4 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
Quiescent Current50 µA
Schedule B8542390000
Switching Frequency2.4 MHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63020DSJR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet28 pages12 years ago
Newark
Datasheet30 pages7 years ago
Datasheet29 pages8 years ago
Farnell
Datasheet29 pages8 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet35 pages3 years ago
iiiC
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago