Texas Instruments TPS63002DRCT

96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN 10-VSON -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins10
Weight26.109911 mg
Technical
Efficiency96 %
Frequency1.5 MHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current1.2 A
Max Output Voltage5 V
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage1.8 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current1.2 A
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
Quiescent Current30 µA
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierYes
TerminationSMD/SMT
TopologyBuck-Boost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63002DRCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages16 years ago
Datasheet4 pages17 years ago
Newark
Datasheet25 pages7 years ago
Datasheet24 pages12 years ago
Datasheet24 pages11 years ago
Datasheet24 pages13 years ago
element14 APAC
Datasheet24 pages9 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Farnell
Datasheet24 pages12 years ago
element14
Datasheet24 pages14 years ago

Inventory History

3 month trend:
-24.61%

Alternate Parts

Price @ 1000
$ 1.38
$ 1.035
$ 1.035
Stock
516,830
728,230
728,230
Authorized Distributors
4
6
6
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
1.2 A
1.2 A
1.2 A
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63002DRCT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS63002DRCT provided by its distributors.

96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN 10-VSON -40 to 125
Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 1.2A 10-Pin VSON EP T/R
Switching Regulator, Current-mode, 0.8A, 1500kHz Switching Freq-Max, PDSO10
IC, BUCK-BOOST CONV 5V 10-SON; Topologie: Buck-Boost; Tension, entrée min.: 1.8V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: SON; Nombre de broches: 10Broche(s); Courant, sortie: 1.2A; Tension de sortie Nom
Ic, Buck-Boost Conv 5V 10-Son; Topology:Buck-Boost; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Son; No. Of Pins:10Pins; Output Current:1.2A; Output Voltage Nom.:5V; Switching Frequency:1.5Mhz; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TPS63002DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63002DRCT .
  • TPS63002DRCT.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins10
Weight26.109911 mg
Technical
Efficiency96 %
Frequency1.5 MHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current1.2 A
Max Output Voltage5 V
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage1.8 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current1.2 A
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
Quiescent Current30 µA
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierYes
TerminationSMD/SMT
TopologyBuck-Boost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63002DRCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages16 years ago
Datasheet4 pages17 years ago
Newark
Datasheet25 pages7 years ago
Datasheet24 pages12 years ago
Datasheet24 pages11 years ago
Datasheet24 pages13 years ago
element14 APAC
Datasheet24 pages9 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Farnell
Datasheet24 pages12 years ago
element14
Datasheet24 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago