Texas Instruments TPS63000DRCR

High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins10
Weight26.109911 mg
Technical
Ambient Temperature Range High85 °C
Efficiency96 %
Max Duty Cycle100 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current1.2 A
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage1.8 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current1.2 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape
Quiescent Current40 µA
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63000DRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages16 years ago
Datasheet11 pages16 years ago
element14 APAC
Datasheet25 pages7 years ago
Datasheet24 pages10 years ago
Upverter
Datasheet25 pages8 years ago
Datasheet24 pages11 years ago
LCSC
Datasheet26 pages1 year ago
Datasheet26 pages3 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Jameco
Datasheet26 pages15 years ago
DigiKey
Datasheet24 pages16 years ago

Inventory History

3 month trend:
+25.96%

Alternate Parts

Price @ 1000
$ 1.259
$ 1.47
$ 1.231
$ 1.255
$ 1.47
Stock
3,388,063
1,136,931
1,816,922
1,428,487
1,403,097
Authorized Distributors
3
3
6
2
1
Case/Package
-
-
-
-
-
Number of Pins
10
10
10
10
10
Number of Outputs
1
1
1
1
1
Max Output Current
1.2 A
1.2 A
1.2 A
1.2 A
1.2 A
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Efficiency
96 %
96 %
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63000DRCR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS63000DRCR provided by its distributors.

High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125
Switching Regulator, Current-mode, 0.8A, 1500kHz Switching Freq-Max, PDSO10
Switching Voltage Regulators 96% Buck Boost Converter
Buck-boost type Adjustable 1.2V~5.5V 1.8V~5.5V 1.6A SON-10-EP(3.1x3.1) DC-DC Converters ROHS
IC,TPS63000DRCR,96% BUCK-BOOST CONVERTER WITH 1.7A CURRENT S
DC/DC CONV, BUCK-BOOST, 1.5MHZ, VSON-10; Topology: Buck-Boost; Input Voltage Min: 1.8V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VSON; No. of Pins: 10Pins; Output Current: 1.8A; Output Voltage Min: 1.2V; Output Voltage Max: 5.5V; Switching Frequency: 1.5MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)
TPS63000 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 3.6V 3mm 1.6A Switch 1.25MHz~1.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63000DRCR .
  • TPS63000DRCR.

Technical Specifications

Physical
Number of Pins10
Weight26.109911 mg
Technical
Ambient Temperature Range High85 °C
Efficiency96 %
Max Duty Cycle100 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current1.2 A
Max Output Voltage5.5 V
Max Supply Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage1.8 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current1.2 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingCut Tape
Quiescent Current40 µA
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63000DRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages16 years ago
Datasheet11 pages16 years ago
element14 APAC
Datasheet25 pages7 years ago
Datasheet24 pages10 years ago
Upverter
Datasheet25 pages8 years ago
Datasheet24 pages11 years ago
LCSC
Datasheet26 pages1 year ago
Datasheet26 pages3 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Jameco
Datasheet26 pages15 years ago
DigiKey
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago