Texas Instruments TPS62802YKAR

Conv DC-DC 1.8V to 5.5V Synchronous Step Down Single-Out 1.8V 1A 6-Pin DSBGA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins6
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current8 mA
Number of Outputs1
Output Current1 A
Schedule B8542390000
Switching Frequency4 MHz
Dimensions
Height0 m
Length1.05 mm
Thickness400 µm
Width700 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62802YKAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Technical Drawing4 pages7 years ago
LCSC
Datasheet42 pages1 year ago
Datasheet38 pages2 years ago

Inventory History

3 month trend:
-1.31%

Alternate Parts

Price @ 1000
$ 0.748
$ 0.868
$ 0.868
Stock
776,483
551,984
551,984
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
4 MHz
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS62802YKAR provided by its distributors.

Conv DC-DC 1.8V to 5.5V Synchronous Step Down Single-Out 1.8V 1A 6-Pin DSBGA T/R
PS62802 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 3.6V 0.704mm 1A 4MHz
Step-down type 1.8V~3.3V 1.8V~5.5V 1A DSBGA-6(1.05x0.70) DC-DC Converters ROHS
1.75-V to 5.5-V input, 1-A ultra-low IQ step-down converter in 0.7-mm x 1.05-mm chip scale package 6-DSBGA -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins6
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current8 mA
Number of Outputs1
Output Current1 A
Schedule B8542390000
Switching Frequency4 MHz
Dimensions
Height0 m
Length1.05 mm
Thickness400 µm
Width700 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62802YKAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Technical Drawing4 pages7 years ago
LCSC
Datasheet42 pages1 year ago
Datasheet38 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago