Texas Instruments TPS62743YFPR

Conv DC-DC 2.15V to 5.5V Step Down Single-Out 1.2V to 3.3V 0.3A 8-Pin DSBGA T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Max Duty Cycle100 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Voltage3.3 V
Max Supply Voltage5.5 V
Min Input Voltage2.15 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage2.15 V
Number of Outputs1
Output ConfigurationPositive
Output Current300 mA
PackagingTape & Reel (TR)
Quiescent Current300 nA
Schedule B8542390000
Switching Frequency1.2 MHz
Synchronous RectifierYes
Dimensions
Height500 µm
Length0 m
Thickness0 m
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62743YFPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
LCSC
Datasheet31 pages2 years ago
Upverter
Datasheet28 pages3 years ago

Inventory History

3 month trend:
+164%

Alternate Parts

Price @ 1000
$ 0.68
$ 0.763
$ 0.763
Stock
1,853,933
1,012,109
1,012,109
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1.2 MHz
1.2 MHz
1.2 MHz
Min Input Voltage
2.15 V
2.15 V
2.15 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62743YFPR provided by its distributors.

Conv DC-DC 2.15V to 5.5V Step Down Single-Out 1.2V to 3.3V 0.3A 8-Pin DSBGA T/R
2V-5.5V input, ultra-low-power 300mA to 400mA step-down buck DCDC converter with 360nA Iq 8-DSBGA -40 to 85
Step-down type Adjustable 1.2V~3.3V 300mA 2.15V~5.5V BGA-8 DC-DC Converters ROHS
Switching Regulator, 0.3A, 1200kHz Switching Freq-Max
TPS62743 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.6V 0m 300mA 1.2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Max Duty Cycle100 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Voltage3.3 V
Max Supply Voltage5.5 V
Min Input Voltage2.15 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage2.15 V
Number of Outputs1
Output ConfigurationPositive
Output Current300 mA
PackagingTape & Reel (TR)
Quiescent Current300 nA
Schedule B8542390000
Switching Frequency1.2 MHz
Synchronous RectifierYes
Dimensions
Height500 µm
Length0 m
Thickness0 m
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62743YFPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
LCSC
Datasheet31 pages2 years ago
Upverter
Datasheet28 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago