Texas Instruments TPS62730DRYT

Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins6
Technical
Efficiency95 %
Max Input Voltage3.9 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage2.1 V
Min Input Voltage1.9 V
Min Operating Temperature-40 °C
Min Output Voltage2.1 V
Nominal Output Voltage2.1 V
Number of Outputs1
Output Current100 mA
Output TypeFixed
Output Voltage2.1 V
PackagingCut Tape
Quiescent Current25 µA
Schedule B8542390000
Switching Frequency3 MHz
Dimensions
Height600 µm
Length1.45 mm
Thickness500 µm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62730DRYT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages6 years ago
Datasheet27 pages9 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet28 pages12 years ago
Datasheet27 pages12 years ago
Datasheet25 pages7 years ago
Newark
Datasheet28 pages11 years ago
Arrow.cn
Datasheet28 pages7 years ago

Inventory History

3 month trend:
-1.15%

Alternate Parts

Price @ 1000
$ 0.63
$ 0.48
$ 0.48
Stock
681,737
1,441,063
1,441,063
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Switching Frequency
3 MHz
3 MHz
3 MHz
Min Input Voltage
1.9 V
1.9 V
1.9 V
Max Input Voltage
3.9 V
3.9 V
3.9 V
Min Output Voltage
2.1 V
2.1 V
2.1 V
Max Output Voltage
2.1 V
2.1 V
2.1 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62730DRYT provided by its distributors.

Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85
Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R
DC-DC CONVERTER, 3MHz, SON-6, FULL REEL
STEP DOWN CONVERTER WITH BYPASS
IC REG CONV BLUETOOTH 1OUT 6SON
IC DCDC CONV STP-DN SYNC LP 6SON
Ic, Dcdc Conv, Stp-Dn, Sync Lp, 6Son; Topology:Synchronous Buck (Step Down); Input Voltage Min:1.9V; Input Voltage Max:3.9V; Dc/Dc Converter Ic Case:Son; No. Of Pins:6Pins; Output Current:100Ma; Output Voltage Nom.:2.1V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62730DRYT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62730DRYT .
  • TPS62730DRYT.

Technical Specifications

Physical
Number of Pins6
Technical
Efficiency95 %
Max Input Voltage3.9 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage2.1 V
Min Input Voltage1.9 V
Min Operating Temperature-40 °C
Min Output Voltage2.1 V
Nominal Output Voltage2.1 V
Number of Outputs1
Output Current100 mA
Output TypeFixed
Output Voltage2.1 V
PackagingCut Tape
Quiescent Current25 µA
Schedule B8542390000
Switching Frequency3 MHz
Dimensions
Height600 µm
Length1.45 mm
Thickness500 µm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62730DRYT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages6 years ago
Datasheet27 pages9 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet28 pages12 years ago
Datasheet27 pages12 years ago
Datasheet25 pages7 years ago
Newark
Datasheet28 pages11 years ago
Arrow.cn
Datasheet28 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago