Texas Instruments TPS62561DDCT

2.25MHz 600mA Step-Down Converter in TSOT23 Package 5-SOT-23-THIN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Max Duty Cycle100 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current600 mA
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDDC0005A
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current15 µA
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current600 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
Quiescent Current15 µA
Switching Frequency2.25 MHz
Synchronous RectifierYes
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62561DDCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet32 pages9 years ago
Datasheet30 pages12 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages18 years ago
Arrow Electronics
Datasheet30 pages12 years ago

Inventory History

3 month trend:
-0.17%

Alternate Parts

Price @ 1000
$ 0.634
$ 0.481
Stock
684,791
3,496,795
Authorized Distributors
3
4
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
850 mV
Max Output Voltage
-
5.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62561DDCT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62561DDCT provided by its distributors.

2.25MHz 600mA Step-Down Converter in TSOT23 Package 5-SOT-23-THIN -40 to 85
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.85V to 5.5V 0.6A 5-Pin TSOT-23 T/R
Switching Regulator, Current-mode, 0.2A, 4000kHz Switching Freq-Max, CMOS, PQCC16
Voltage Regulators - Switching Regulators 2.25MHz 600mA Step- Down Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Max Duty Cycle100 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current600 mA
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDDC0005A
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current15 µA
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current600 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
Quiescent Current15 µA
Switching Frequency2.25 MHz
Synchronous RectifierYes
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62561DDCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet32 pages9 years ago
Datasheet30 pages12 years ago
Datasheet8 pages15 years ago
Technical Drawing2 pages18 years ago
Arrow Electronics
Datasheet30 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago