Texas Instruments TPS62410DRCTG4

2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Number of Pins10
Weight26.109911 mg
Technical
Efficiency95 %
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current800 mA
Max Output Voltage6 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Outputs2
Operating Supply Voltage6 V
Output ConfigurationPositive
Output Current800 mA
Output TypeAdjustable
Output Voltage6 V
Quiescent Current32 µA
Switching Frequency2.25 MHz
Synchronous RectifierYes
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62410DRCTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet33 pages12 years ago
Datasheet33 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.24
$ 1.03
$ 1.03
Stock
931,325
1,294,552
1,294,552
Authorized Distributors
1
3
3
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
2
2
2
Max Output Current
800 mA
800 mA
800 mA
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62410DRCTG4 provided by its distributors.

2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.8A 10-Pin VSON EP T/R
Dual Switching Controller, Voltage-mode, 0.8A, 2500kHz Switching Freq-Max, PDSO10
Switching Regulator IC; Input Voltage Primary Max:6V; Output Voltage Max:6V; Output Current Max:0.8A; Switch Output Current Max, Isw:1A; Package/Case:10-VSON; No. of Pins:10; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins10
Weight26.109911 mg
Technical
Efficiency95 %
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current800 mA
Max Output Voltage6 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Number of Outputs2
Operating Supply Voltage6 V
Output ConfigurationPositive
Output Current800 mA
Output TypeAdjustable
Output Voltage6 V
Quiescent Current32 µA
Switching Frequency2.25 MHz
Synchronous RectifierYes
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62410DRCTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet33 pages12 years ago
Datasheet33 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago