Texas Instruments TPS62410DRCT

2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
TPS62410DRCT 10,000 Buy Now »
USD
1.23 1.15
TPS62410DRCT 250 Buy Now »
USD
1.21 1.21
Arrow
TPS62410DRCT 250 Buy Now »
USD
1.23 1.23
Avnet
TPS62410DRCT 0 ··
USD
1.23 1.19
Digi-Key 3
296-21647-1-ND 79 Buy Now »
USD
2.52 2.26 1.81 1.81 1.81
296-21647-6-ND 79 Buy Now »
USD
2.52 2.26 1.81 1.81 1.81
296-21647-2-ND 0 ··
USD
1.45 1.03
TI store
TPS62410DRCT 571 Buy Now »
USD
2.30 2.07 1.70 0.920 0.920
Newark
34M0195 12 Buy Now »
USD
1.77 1.77
Chip One Stop Japan 2
C1S746200964099 250 Buy Now »
JPY
297.00 267.00 212.00 200.00 200.00
C1S746201462419 250 Buy Now »
JPY
210.00 210.00
Mouser
595-TPS62410DRCT 314 Buy Now »
USD
2.44 2.19 1.76 1.03 1.03
Rochester Electronics
TPS62410DRCT 519 Buy Now »
USD
1.85 1.85 1.64 1.50 1.50
Farnell 3
1755474 193 Buy Now »
GBP
1.72 1.56 1.24 1.13 1.13
2127429 12 Buy Now »
GBP
2.97 2.97 2.28 1.89 1.89
2437723 250 Buy Now »
GBP
0.940 0.891
element14 APAC 3
1755474 193 Buy Now »
SGD
3.82 3.43 2.76 1.88 1.88
2127429 12 Buy Now »
SGD
3.82 3.43 2.76 1.69 1.69
2437723 250 Buy Now »
SGD
2.20 2.09
Avnet Europe
TPS62410DRCT 750 Buy Now »
EUR
1.29 1.19
Avnet Asia
TPS62410DRCT 0 ··
USD
1.55 1.37
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
TPS62410DRCT 0 ··
USD
1.45 1.45 1.45 1.45 1.45
Ewing Components
TPS62410DRCT 7,010 Send RFQ »
Abacus Technologies
TPS62410DRCT 3,000 ··
RS Components
6617051 250 Buy Now »
GBP
1.60 1.60 1.15 0.960 0.960
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TPS62410DRCT Contact ··
Touchstone Systems
TPS62410DRCT Contact Send RFQ »
XS Micro
TPS62410DRCT Contact ··
SemiconductorPLUS
TPS62410DRCT Contact ··
TransparentC
TPS62410DRCT Contact ··

Descriptions

Conv DC-DC 2.5V to 6V Step Down Dual-Out 0.6V to 6V 0.8A 10-Pin VSON EP T/R
Verical
IC, DUAL STPDN CONV 2X0.8A 10SON
element14 APAC
Conv DC-DC Dual Step Down 2.5V to 6V 10-Pin VSON EP T/R
Chip One Stop Japan
IC, DUAL STPDN CONV 2X0.8A 10SON
Newark
Conv DC-DC Dual Step Down 2.5V to 6V 10-Pin VSON EP T/R
Avnet Asia
IC, DUAL STPDN CONV 2X0.8A 10SON
Farnell
IC REG BUCK ADJ 0.8A DL 10SON
Digi-Key
Converters - DC/DC 2.25MHZ 2x800mA Dual Step-Down
Mouser
Conv DC-DC Dual Step Down 2.5V to 6V 10-Pin VSON EP T/R
Avnet
2.25MHZ 2x800mA Dual Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas Instruments
Conv DC-DC Dual-OUT Step Down 10-Pin SON
RS Components

Technical Specifications

Output Voltage 6 V
Number of Regulated Outputs 2
Number of Pins 10
Packaging Tape & Reel (TR) Cut Tape (CT)
Frequency 2.25 MHz
Supply Current 32 µA
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 6 V (max)
Lifecycle Status Active
RoHS Compliant
Topology Buck
Number of Outputs 2
Lead-Free Status Lead Free
Quiescent Current 32 µA
Case / Package / Footprint SON
Thermal Shutdown No
Output Current 800 mA

Documents

Texas Instruments
Official datasheet
Datasheet 33 pages 2 years ago
Datasheet 33 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Farnell
Datasheet 33 pages 5 years ago
Datasheet 33 pages 5 years ago
Newark
Datasheet 36 pages 5 months ago
Datasheet 33 pages 4 years ago
Digi-Key
Datasheet 33 pages 9 years ago
element14
Datasheet 33 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TPS62410DRCT
TEXAS TPS62410DRCT
TEXAS INST TPS62410DRCT
TEXAS INSTR TPS62410DRCT
TEXAS INSTRUMENT TPS62410DRCT
TEXAS INS TPS62410DRCT
TEXAS INSTRUMENTS INC TPS62410DRCT
TEX TPS62410DRCT
TEXAS INSTRUMEN TPS62410DRCT
TEXAS INSTRU TPS62410DRCT
TI/NS TPS62410DRCT
TEXINS TPS62410DRCT
TEXAS INSTRUMENTS INCORPORATED TPS62410DRCT
TEXASIN TPS62410DRCT
Texas Instruments (TI) TPS62410DRCT
TEAXS TPS62410DRCT
TEXAS INTRUMENTS TPS62410DRCT
TEXAS INSTRUM TPS62410DRCT
TEXAS INSRUMENT TPS62410DRCT
TEXAS IST TPS62410DRCT
TI-PB TPS62410DRCT
Texas Instruments Rfid Systems TPS62410DRCT
TEXINST TPS62410DRCT
TEXAS INSRUMENTS TPS62410DRCT
TEXAS INTRUMENT TPS62410DRCT
Texas Instr. TPS62410DRCT
Texas Instruments Inc. TPS62410DRCT

Search for other parts like TPS62410 »