Texas Instruments TPS62263DRVR

2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Production

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight9.695537 mg
Technical
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current600 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Operating Supply Voltage6 V
Output ConfigurationPositive
Output Current600 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
Quiescent Current15 µA
Switching Frequency2.25 MHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62263DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet33 pages9 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages13 years ago
iiiC
Datasheet32 pages11 years ago

Inventory History

3 month trend:
-0.78%

Alternate Parts

Price @ 1000
$ 0.545
$ 0.789
$ 0.789
Stock
126,769
197,531
197,531
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
-
2.5 V
2.5 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62263DRVR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62263DRVR provided by its distributors.

2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA 6-WDFN Exposed Pad
Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 2.5V 0.6A 6-Pin WSON EP T/R
TPS62263 PFM CONTROL TECHNIQUE ALSO AVAILABLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 2mm 600mA 2.25MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Weight9.695537 mg
Technical
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current600 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Operating Supply Voltage6 V
Output ConfigurationPositive
Output Current600 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
Quiescent Current15 µA
Switching Frequency2.25 MHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62263DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet33 pages9 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages13 years ago
iiiC
Datasheet32 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago