Texas Instruments TPS62237DRYR

2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins6
Technical
Efficiency94 %
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Min Input Voltage2.05 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Operating Supply Voltage6 V
Output ConfigurationPositive
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
Quiescent Current22 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes
Dimensions
Height600 µm
Length1.45 mm
Thickness500 µm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62237DRYR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet35 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet34 pages12 years ago
Newark
Datasheet35 pages10 years ago
Arrow Electronics
Datasheet34 pages12 years ago

Inventory History

3 month trend:
-72.45%

Alternate Parts

Price @ 1000
$ 0.519
$ 0.735
Stock
1,241,385
709,443
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
2.05 V
2.05 V
Max Input Voltage
6 V
6 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
94 %
94 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62237DRYR provided by its distributors.

2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
Switching Regulator, Current-mode, 0.5A, 3500kHz Switching Freq-Max, PDSO6
Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 3.3V 0.5A 6-Pin USON T/R
Switching Voltage Regulators 3MHz,500mA Step- Down Converter
1.22 A SWITCHING REGULATOR 3800 kHz SWITCHING FREQ-MAX PDSO6
TPS62237 ALSO HAS PWM AND PFM CONTROL TECHNIQUE Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.6V 1mm 500mA 2MHz
PMIC - Voltage Regulators - DC DC Switching Regulators 1 (Unlimited) Tape & Reel (TR) 6 Weeks DUAL 6 SWITCHING REGULATOR 6-UFDFN 1 IC REG BUCK SYNC 3.3V 0.5A 6SON
DC/DC CONV, BUCK, 2MHZ, USON-6; Topologie: Buck (Abaisseur); Tension, entrée min.: 2.05mV; Tension, entrée max..: 6V; Boîtier de convertisseur DC / DC: USON; Nombre de broches: 6Broche(s); Courant, sortie: 500mA; Tension de so
DC/DC CONV, BUCK, 2MHZ, USON-6; Topology:Buck (Step Down); Input Voltage Min:2.05mV; Input Voltage Max:6V; DC / DC Converter IC Case:USON; No. of Pins:6Pins; Output Current:500mA; Output Voltage Nom.:3.3V; Switching Frequency:2MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62237DRYR .

Technical Specifications

Physical
Contact PlatingGold
Number of Pins6
Technical
Efficiency94 %
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Min Input Voltage2.05 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Operating Supply Voltage6 V
Output ConfigurationPositive
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
Quiescent Current22 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes
Dimensions
Height600 µm
Length1.45 mm
Thickness500 µm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62237DRYR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet35 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet34 pages12 years ago
Newark
Datasheet35 pages10 years ago
Arrow Electronics
Datasheet34 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago