Texas Instruments TPS62207DBVR

1.2-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight13.012431 mg
Technical
Efficiency95 %
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current300 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage6 V
Output Current300 mA
Output TypeFixed
Output Voltage1.2 V
PackagingCut Tape (CT)
Quiescent Current15 µA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62207DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages16 years ago
Datasheet7 pages18 years ago
Upverter
Datasheet24 pages11 years ago
LCSC
Datasheet29 pages1 year ago
Datasheet29 pages2 years ago
Newark
Datasheet28 pages8 years ago
Datasheet24 pages9 years ago
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago
Sierra IC
Datasheet17 pages19 years ago

Inventory History

3 month trend:
+3.29%

Alternate Parts

Price @ 1000
$ 0.512
$ 0.774
$ 0.774
Stock
1,694,867
544,821
544,821
Authorized Distributors
6
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
1.2 V
1.2 V
Max Output Voltage
-
1.2 V
1.2 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62207DBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62207DBVR provided by its distributors.

1.2-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Switching Regulator, Voltage-mode, 0.3A, 1500kHz Switching Freq-Max, PDSO5
IC REG BUCK 1.2V 0.3A SYNC SOT23
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.2V 0.3A 5-Pin SOT-23 T/R
TPS62207 PFM MODE ALSO AVAILABLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 1.6mm 300mA 1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight13.012431 mg
Technical
Efficiency95 %
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current300 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage6 V
Output Current300 mA
Output TypeFixed
Output Voltage1.2 V
PackagingCut Tape (CT)
Quiescent Current15 µA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62207DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages16 years ago
Datasheet7 pages18 years ago
Upverter
Datasheet24 pages11 years ago
LCSC
Datasheet29 pages1 year ago
Datasheet29 pages2 years ago
Newark
Datasheet28 pages8 years ago
Datasheet24 pages9 years ago
Datasheet23 pages11 years ago
iiiC
Datasheet23 pages11 years ago
Sierra IC
Datasheet17 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago