Texas Instruments TPS62172DSGT

3–17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Technical
Max Input Voltage17 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Operating Supply Voltage17 V
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
Quiescent Current17 µA
Schedule B8542390000
Switching Frequency2.25 MHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62172DSGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages6 years ago
Datasheet33 pages10 years ago
Technical Drawing2 pages13 years ago
Factory Futures
Datasheet33 pages10 years ago
Newark
Datasheet33 pages11 years ago
Datasheet33 pages9 years ago
Upverter
Datasheet33 pages12 years ago
element14 APAC
Datasheet31 pages7 years ago
LCSC
Datasheet41 pages3 years ago
Arrow.cn
Datasheet35 pages7 years ago

Inventory History

3 month trend:
-10.96%

Alternate Parts

Price @ 1000
$ 0.878
$ 0.516
$ 0.715
$ 0.984
Stock
1,825,441
1,919,790
463,024
365,634
Authorized Distributors
3
5
3
3
Case/Package
-
-
-
-
Number of Pins
8
8
8
8
Number of Outputs
1
1
1
1
Max Output Current
500 mA
500 mA
500 mA
-
Switching Frequency
2.25 MHz
2.25 MHz
2.25 MHz
2.25 MHz
Min Input Voltage
3 V
3 V
3 V
3 V
Max Input Voltage
17 V
17 V
17 V
17 V
Min Output Voltage
3.3 V
3.3 V
900 mV
-
Max Output Voltage
3.3 V
3.3 V
6 V
-
Efficiency
-
-
-
-
Synchronous Rectifier
Yes
Yes
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62172DSGT provided by its distributors.

3–17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
Switching Regulator, Current-mode, 0.5A, 2250kHz Switching Freq-Max, PDSO8
DC-DC CONVERTER, BUCK, 2.25MHZ, WSON-8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 3V; Input Voltage Max: 17V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: WSON; No. of Pins: 8Pins; Output Current: 500mA; Output Voltage Min: 900mV; Output Voltage Max: 6V; Switching Frequency: 2.25MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -40°C; Output Voltage Nom.: 3.3V
TPS62172 ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 3.3V 2mm 500mA 2.25MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62172DSGT .
  • TPS62172DSGT.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Technical
Max Input Voltage17 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Operating Supply Voltage17 V
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
Quiescent Current17 µA
Schedule B8542390000
Switching Frequency2.25 MHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62172DSGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages6 years ago
Datasheet33 pages10 years ago
Technical Drawing2 pages13 years ago
Factory Futures
Datasheet33 pages10 years ago
Newark
Datasheet33 pages11 years ago
Datasheet33 pages9 years ago
Upverter
Datasheet33 pages12 years ago
element14 APAC
Datasheet31 pages7 years ago
LCSC
Datasheet41 pages3 years ago
Arrow.cn
Datasheet35 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago