Texas Instruments TPS62162DSGR

Switching Regulator, Current-mode, 1A, 2250kHz Switching Freq-Max, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Technical
Max Input Voltage17 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage3.3 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Operating Supply Voltage17 V
Output ConfigurationPositive
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
Quiescent Current17 µA
Schedule B8542390000
Switching Frequency2.25 MHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62162DSGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet35 pages9 years ago
Datasheet34 pages10 years ago
Datasheet34 pages10 years ago
Datasheet34 pages12 years ago
Datasheet34 pages12 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages13 years ago
LCSC
Datasheet40 pages3 years ago
Upverter
Datasheet40 pages6 years ago

Inventory History

3 month trend:
-7.76%

Alternate Parts

Price @ 1000
$ 0.733
$ 1.06
$ 1.19
$ 0.837
Stock
1,348,044
1,470,912
278,556
535,571
Authorized Distributors
3
3
3
3
Case/Package
SOIC
SOIC
-
-
Number of Pins
8
8
8
8
Number of Outputs
1
1
-
-
Max Output Current
1 A
1 A
-
-
Switching Frequency
2.25 MHz
2.25 MHz
-
-
Min Input Voltage
3 V
3 V
-
-
Max Input Voltage
17 V
17 V
-
-
Min Output Voltage
3.3 V
3.3 V
-
-
Max Output Voltage
3.3 V
3.3 V
-
-
Efficiency
-
-
-
-
Synchronous Rectifier
Yes
Yes
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62162DSGR provided by its distributors.

Switching Regulator, Current-mode, 1A, 2250kHz Switching Freq-Max, PDSO8
Converter DC/DC; Vout: 3.3V; Vin: 3-17V; 1A; 2.25MHz; -40+125 deg.C; SMD; WSON8
3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125
TPS62162 ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 12V 2mm 1A 2.25MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Technical
Max Input Voltage17 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage3.3 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Operating Supply Voltage17 V
Output ConfigurationPositive
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
Quiescent Current17 µA
Schedule B8542390000
Switching Frequency2.25 MHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62162DSGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet35 pages9 years ago
Datasheet34 pages10 years ago
Datasheet34 pages10 years ago
Datasheet34 pages12 years ago
Datasheet34 pages12 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages13 years ago
LCSC
Datasheet40 pages3 years ago
Upverter
Datasheet40 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago