Texas Instruments TPS62148RGXR

Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.8V to 12V 2A 11-Pin VQFN-HR T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins11
Technical
FeaturesUVLO
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage17 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current18 µA
Number of Outputs1
Output Current2 A
Schedule B8542390000
Switching Frequency2.5 MHz
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62148RGXR.

Texas Instruments
Official datasheet0 pages0 years ago
LCSC
Datasheet46 pages3 years ago

Inventory History

3 month trend:
-15.51%

Alternate Parts

Price @ 1000
$ 0.834
$ 0.95
$ 0.95
Stock
736,139
216,995
216,995
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
11
11
11
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
2.5 MHz
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62148RGXR.

Descriptions

Descriptions of Texas Instruments TPS62148RGXR provided by its distributors.

Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.8V to 12V 2A 11-Pin VQFN-HR T/R
3-17V 2.0A Step-Down Converter with 1% accuracy and PFM/Forced-PWM in 2x3QFN 11-VQFN-HR -40 to 125
Step-down type Adjustable 2A 3V~17V 0.8V~12V VQFN-11(2x3) DC-DC Converters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins11
Technical
FeaturesUVLO
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage17 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current18 µA
Number of Outputs1
Output Current2 A
Schedule B8542390000
Switching Frequency2.5 MHz
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62148RGXR.

Texas Instruments
Official datasheet0 pages0 years ago
LCSC
Datasheet46 pages3 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago