Texas Instruments TPS62122DRVR

Conv DC-DC 2V to 15V Synchronous Step Down Single-Out 1.2V to 5.5V 0.075A 6-Pin WSON EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Efficiency96 %
Max Duty Cycle100 %
Max Input Voltage15 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current75 mA
Max Output Voltage5.5 V
Max Supply Voltage15 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage2 V
Nominal Supply Current11 µA
Number of Outputs1
Operating Supply Voltage15 V
Output ConfigurationPositive
Output Current75 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingDigi-Reel®
Quiescent Current11 µA
Schedule B8542390000
Switching Frequency800 kHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62122DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet34 pages10 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet36 pages11 years ago
Datasheet35 pages11 years ago
LCSC
Datasheet38 pages3 years ago
Arrow Electronics
Datasheet35 pages12 years ago

Inventory History

3 month trend:
-0.69%

Alternate Parts

Price @ 1000
$ 0.499
$ 0.569
$ 0.569
Stock
1,565,113
803,294
803,294
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
75 mA
75 mA
75 mA
Switching Frequency
800 kHz
800 kHz
800 kHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62122DRVR provided by its distributors.

Conv DC-DC 2V to 15V Synchronous Step Down Single-Out 1.2V to 5.5V 0.075A 6-Pin WSON EP T/R
Switching Regulator, Voltage-mode, 0.075A, 800kHz Switching Freq-Max, PDSO6
15V, 75mA, 96% efficiency Step-Down Converter 6-WSON -40 to 85
DC/DC CONV, SYNC BUCK, 800KHZ, WSON-6; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2V; Tension, entrée max..: 15V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: WSON; Nombre de bro
Dc/Dc Conv, Sync Buck, 800Khz, Wson-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:2V; Input Voltage Max:15V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wson; No. Of Pins:6Pins; Output Current:75Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62122DRVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62122DRVR .

Technical Specifications

Physical
Contact PlatingGold
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Efficiency96 %
Max Duty Cycle100 %
Max Input Voltage15 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current75 mA
Max Output Voltage5.5 V
Max Supply Voltage15 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage2 V
Nominal Supply Current11 µA
Number of Outputs1
Operating Supply Voltage15 V
Output ConfigurationPositive
Output Current75 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingDigi-Reel®
Quiescent Current11 µA
Schedule B8542390000
Switching Frequency800 kHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62122DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet34 pages10 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet36 pages11 years ago
Datasheet35 pages11 years ago
LCSC
Datasheet38 pages3 years ago
Arrow Electronics
Datasheet35 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago