Texas Instruments TPS62120DCN

15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Outputs1
Output Current75 mA
Switching Frequency800 kHz
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62120DCN.

Texas Instruments
Datasheet34 pages10 years ago
Technical Drawing2 pages14 years ago
Upverter
Datasheet34 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.672
$ 0.774
Stock
11,448
1,464,866
1,044,286
Authorized Distributors
0
3
3
Case/Package
-
SOT-23
SOT-23
Number of Pins
-
8
8
Number of Outputs
1
1
1
Max Output Current
-
75 mA
75 mA
Switching Frequency
800 kHz
800 kHz
800 kHz
Min Input Voltage
-
2 V
2 V
Max Input Voltage
-
15 V
15 V
Min Output Voltage
-
1.2 V
1.2 V
Max Output Voltage
-
5.5 V
5.5 V
Efficiency
-
96 %
96 %
Synchronous Rectifier
-
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62120DCN.

Descriptions

Descriptions of Texas Instruments TPS62120DCN provided by its distributors.

15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Outputs1
Output Current75 mA
Switching Frequency800 kHz
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62120DCN.

Texas Instruments
Datasheet34 pages10 years ago
Technical Drawing2 pages14 years ago
Upverter
Datasheet34 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago