Texas Instruments TPS62065DSGT

Switching Regulator, Voltage-mode, 2A, 3400kHz Switching Freq-Max, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Efficiency97 %
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage800 mV
Min Input Voltage2.9 V
Min Operating Temperature-40 °C
Min Output Voltage6 V
Number of Outputs1
Operating Supply Voltage6 V
Output Current2 A
Output TypeAdjustable
Output Voltage6 V
PackagingCut Tape (CT)
Quiescent Current18 µA
Schedule B8542390000
Switching Frequency3.4 MHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62065DSGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet29 pages9 years ago
Datasheet29 pages10 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet28 pages6 years ago
Datasheet26 pages13 years ago
Datasheet29 pages10 years ago
Upverter
Datasheet29 pages10 years ago
iiiC
Datasheet28 pages11 years ago
Farnell
Datasheet28 pages11 years ago

Inventory History

3 month trend:
-4.09%

Alternate Parts

Price @ 1000
$ 1.022
$ 0.921
$ 0.921
Stock
675,763
3,410,885
3,410,885
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
3.4 MHz
3 MHz
3 MHz
Min Input Voltage
2.9 V
2.9 V
2.9 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
6 V
800 mV
800 mV
Max Output Voltage
800 mV
6 V
6 V
Efficiency
97 %
97 %
97 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62065DSGT provided by its distributors.

Switching Regulator, Voltage-mode, 2A, 3400kHz Switching Freq-Max, PDSO8
3MHz, 2A Step-Down Converter in 2x2 SON Package 8-WSON -40 to 125
TPS62065 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 3.6V 2mm 2A 3MHz
IC, BUCK, SYNCHR, ADJ, 8WSON; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.9V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: WSON; Nombre de broches: 8Br
Ic, Buck, Synchr, Adj, 8Wson; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.9V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wson; No. Of Pins:8Pins; Output Current:2A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62065DSGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62065DSGT .
  • TPS62065DSGT.

Technical Specifications

Physical
Number of Pins8
Technical
Efficiency97 %
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage800 mV
Min Input Voltage2.9 V
Min Operating Temperature-40 °C
Min Output Voltage6 V
Number of Outputs1
Operating Supply Voltage6 V
Output Current2 A
Output TypeAdjustable
Output Voltage6 V
PackagingCut Tape (CT)
Quiescent Current18 µA
Schedule B8542390000
Switching Frequency3.4 MHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62065DSGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet29 pages9 years ago
Datasheet29 pages10 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet28 pages6 years ago
Datasheet26 pages13 years ago
Datasheet29 pages10 years ago
Upverter
Datasheet29 pages10 years ago
iiiC
Datasheet28 pages11 years ago
Farnell
Datasheet28 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago